• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius SSH 305217 Sanding sleeve set Grit size 80 (W x H x D) 15 x 30 x 14 mm 100 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.46 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius ssh, 100 pieces of grinding sleeve 15 x 30 mm, corn 80, proline, for steel

  • Sanding sleeves for clamping onto a suitable SHEET expander. Cotton inner reinforcement.
  • Good erosion achievement
  • Small dimensions for working in the smallest space
  • Aluminium oxide, for processing steel

Technical specifications

  • Grain type: Aluminium oxide
  • Machine suitability: Straight grinder, compressed air grinder
  • Quality level: Proline
Product type

Sanding sleeve set

Grit size

80

Height

30 mm

Width

15 mm

Content

100 pc(s)

Dim

(W x H x D) 15 x 30 x 14 mm

Depth

14 mm

Material suitability

Steel

Rotational speed (max.)

26000 U/min

Weight

0.002 kg

Documents & Downloads

Datasheet

Datasheet 3408780 Rhodius SSH 305217 Sanding sleeve set Grit size 80 (W x H x D) 15 x 30 x 14 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3408780 Rhodius SSH 305217 Sanding sleeve set Grit size 80 (W x H x D) 15 x 30 x 14 mm 100 pc(s)

Description

Machine suitability: This Rhodius grinding sleeve is designed for use with a straight grinder or machine with flexible shaft drive. Please use the expander body Rhodius SHEK for clamping. Material suitability: It has been specially developed for machining steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel). On all the materials listed here, the user achieves very good results with the Rhodius SSH. Construction and production: Aluminium oxide is used here. This ensures a high ablation power. In addition, the grinding sleeve scores with an inner reinforcement made of cotton. Quality: With the grinding sleeve SSH, the user receives a tool that meets the high quality standards in industry and trade. To be able to work even more economically, a Rhodius grinding sleeve of the quality line TOP is recommended. These high quality grinding sleeves from Rhodius are first choice if rounding or small parts need to be sanded clean and effective. Thanks to its small size it can work easily in the smallest of spaces. Dimensions: This grinding sleeve is available in different versions from 15 mm x 30 mm via 22 mm x 20 mm to 45 mm x 30 mm for straight grinding or for machines with flexible shaft drive. In order to always achieve an optimum work result and grinding pattern, the user can select from the grain sizes 50, 80 and 150. Branches: Rhodius grinding sleeve SSH is the perfect tool for the various applications and challenges in the car workshop and in the locksmith's shop, in the vehicle construction, in the plant construction or in the container construction.

This text is machine translated.

Scope of delivery

  • 100 pieces SSH 15 x 30 mm, grain size 80

More interesting products

(*All information is plus legal VAT)