• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius SHEK 305416 Sanding sleeve set incl. shank (W x H x D) 30 x 30 x 14 mm 5 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 9.00 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius SHEET, 5 pieces of expander body grinding sleeve 30 x 30 x 6.0 mm, Proline

  • Expander's body for sanding sleeves with 6 mm shaft. Especially durable and stable through high-quality rubber.
  • Long life.
  • Medium hardness
  • Ventilation for a cooler grinding
  • This text is machine translated.

Technical specifications

  • Machine suitability: Straight grinder, compressed air grinder
  • Quality level: Proline
Product type

Sanding sleeve set

Features

incl. shank

Height

30 mm

Width

30 mm

Content

5 pc(s)

Dim

(W x H x D) 30 x 30 x 14 mm

Depth

14 mm

Rotational speed (max.)

13000 U/min

Weight

0.046 kg

Documents & Downloads

Datasheet

Datasheet 3408655 Rhodius SHEK 305416 Sanding sleeve set incl. shank (W x H x D) 30 x 30 x 14 mm 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3408655 Rhodius SHEK 305416 Sanding sleeve set incl. shank (W x H x D) 30 x 30 x 14 mm 5 pc(s)

Description

Scope of delivery

  • 5 piece SHEK 30 x 30 x 6.0 mm

More interesting products

(*All information is plus legal VAT)