• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius FT24 201055 Cutting disc set 25 pc(s) Non-ferrous metal

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 3.52 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius FT24, 25 pieces of freehand cutting wheel 230 x 2.5 x 22.23 mm, form 41, Topline, Made in Germany, for non-ferrous metals

  • Freehand cut-off wheel with special fillers. They prevent an addition of the disc even during continuous use.
  • High cutting speeds.
  • Cool section
  • NO additions

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 115 mm
  • Eurohole Y 103,885 mm
  • Quality level: Topline
Product type

Cutting disc set

Content

25 pc(s)

Rotational speed (max.)

6650 U/min

Material suitability

Non-ferrous metal

Dim

(W x H x D) 230 x 230 x 2.5 mm

Depth

2.5 mm

Height

230 mm

Width

230 mm

Weight

0.231 kg

Documents & Downloads

Datasheet

Datasheet 3407845 Rhodius FT24 201055 Cutting disc set 25 pc(s) Non-ferrous metal

User & Safety Instructions

User & Safety Instructions 3407845 Rhodius FT24 201055 Cutting disc set 25 pc(s) Non-ferrous metal

Description

Machine suitability: The FT24 cutting wheel is suitable for hand applications of angle grinders as well as for high frequency (HF) and compressed air machines of all power classes. Material suitability: The FT24 is specially tuned to steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel as well as aluminum and other non-ferrous metals such as copper, brass, bronze, etc. Construction and production: The cutting wheel contains a high-quality mixture of silicon carbide (SIC) and corundum and 2 full-area fiber-optic fabric. The minimum side load for the cutting disc is according to EN 12413 and OSA 40 N, or from diameter 150 mm 50 N. The expiry date (three years) is stamped in the boring ring. A constant quality is ensured by complex in-process controls in production. To provide a safety Maximum, every one of the thousands of discs is tested in a destructive way. This is a straight-shaped disc (form 41). Cutting discs with a straight shape enable a greater immersion depth and thus also more cuts. Quality: The FT24 gives users the best Rhodius tool in their category. Rhodius Topline products stand for the highest level of performance and quality. The application: The FT24 convinces through an aggressive cut and an excellent quietness. Even the precise working in thin-walled material is not a problem. This cutting wheel is particularly useful for economical use.This Rhodius quality tool is particularly suitable for cutting beams, profiles, plates and cross beams. Dimensions: The free-hand cut-off wheel with a disc width of 2.0 mm and 2.5 mm is available in diameters from 125 mm to 230 mm. Industries: It is the perfect tool for the various applications and challenges of building locks as well as in plant construction, container construction, tank and container construction, construction steel construction, piping construction, galas construction and assembly.

This text is machine translated.

Scope of delivery

  • 25 pieces FT24 230 x 2.5 x 22.23 mm

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)