• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius FT30 201142 Cutting disc set 300 mm 25 pc(s) Steel

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 7.00 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius FT30, 25 pieces of freehand cut-off wheel 300 x 3.0 x 20.00 mm, form 41, Proline, for steel

  • Extremely high performance cut-off wheel for petrol separator and electric separator.
  • Reinforced armoring for free-hand use
  • Long tool life
  • High cutting speeds.

Technical specifications

  • Working speed 80 m/s.
  • Machine suitability: Petrol separator
  • Eurohole X 150 mm
  • Eurohole Y 140 mm
  • Quality level: Proline
Product type

Cutting disc set

Features

Glass fibre reinforced

Content

25 pc(s)

(Ø)

300 mm

Rotational speed (max.)

5100 U/min

Material suitability

Steel

Dim

(Ø x H) 300 mm x 300 mm

Depth

3 mm

Height

300 mm

Width

300 mm

Weight

0.575 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3407850 Rhodius FT30 201142 Cutting disc set 300 mm 25 pc(s) Steel

User & Safety Instructions

User & Safety Instructions 3407850 Rhodius FT30 201142 Cutting disc set 300 mm 25 pc(s) Steel

Description

Machine suitability: The FT30 cutting wheel is suitable for free-hand use with petrol separators as well as for stationary machines. Material suitability: The FT30 is specially designed for use on steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. Construction and production: The cutting wheel contains high-quality corundum (aluminum oxide) and 2 full-surface fiberglass fabric. The minimum side load for the cutting disc is according to EN 12413 and OSA 40 N, or from diameter 150 mm 50 N. The expiry date (three years) is stamped in the boring ring. A constant quality is ensured by complex in-process controls in production. To provide a safety Maximum, every one of the thousands of discs is tested in a destructive way. This is a straight-shaped disc (form 41). Cutting discs with a straight shape enable a greater immersion depth and thus also more cuts. Quality: With the FT30, users get a tool that meets the high quality requirements in industry and trade. The FT30 offers an aggressive cut and very quiet operation. This cutting wheel is particularly useful for economic use. This Rhodius quality tool is particularly suitable for cutting structural steel, tool steel, high-alloy steel, supports, profiles, Plates and traverses. Dimensions: The free-hand cut-off wheel with a disc width of 3.0 mm and 4.0 mm is available in diameters of 300 mm and 350 mm. Industries: It is the perfect tool for the various applications and challenges of building locks as well as in plant engineering, container construction, tank and container construction, construction steel and pipe construction.

This text is machine translated.

Scope of delivery

  • 25 pieces FT30 300 x 3.0 x 20.00 mm

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)