• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius FT38 201122 Cutting disc set 25 pc(s) Stainless steel, Steel

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 3.52 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius FT38, 25 pieces of freehand wheel 230 x 3.0 x 22.23 mm, form 41, Topline, Made in Germany, for high-grade steel, Steel

  • Powerful hand cut disc for powerful cutting with maximum service life. Iron and sulfur free
  • Long tool life
  • Easy cutting
  • High cutting speeds.

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 115 mm
  • Eurohole Y 103,885 mm
  • Quality level: Topline
Product type

Cutting disc set

Features

Glass fibre reinforced

Content

25 pc(s)

Type

Straight

Rotational speed (max.)

6650 U/min

Material suitability

Stainless steel

Steel

Dim

(W x H x D) 230 x 230 x 3 mm

Depth

3 mm

Height

230 mm

Width

230 mm

Weight

0.263 kg

Documents & Downloads

Datasheet

Datasheet 3407876 Rhodius FT38 201122 Cutting disc set 25 pc(s) Stainless steel, Steel

User & Safety Instructions

User & Safety Instructions 3407876 Rhodius FT38 201122 Cutting disc set 25 pc(s) Stainless steel, Steel

Description

Machine suitability: The FT38 cutting disc is suitable for hand applications of angle grinders, as well as for high frequency (HF) and compressed air machines of all power classes. Material suitability: The FT38 is specially designed for use on stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel as well as aluminum and other non-ferrous metals such as copper, brass, bronze, etc. Construction and production: The cutting wheel contains high-quality corundum (aluminum oxide) and 2 full-surface fiberglass fabric. The minimum side load for the cutting disc is according to EN 12413 and OSA 40 N, or from diameter 150 mm 50 N. The expiry date (three years) is stamped in the boring ring. A constant quality is ensured by complex in-process controls in production. To provide a safety Maximum, every one of the thousands of discs is tested in a destructive way. This is a straight-shaped disc (form 41). Cutting discs with a straight shape enable a greater immersion depth and thus also more cuts. Quality: The FT38 gives users the best Rhodius tool in their category. Rhodius Topline products stand for the highest level of performance and quality. Application: The FT38 has a very long life (service life), an aggressive cut, little dust formation and an excellent smoothness. This cutting wheel is particularly useful for economic use. This Rhodius quality tool is particularly suitable for cutting steel, tool steel, rust-proof and acid-resistant steel, high-alloy steel, high-strength plate, beams, profiles, Plates and traverses. Dimensions: The free-hand cut-off wheel with a disc width from 2.0 mm to 3.0 mm is available in diameters from 115 mm to 230 mm. Industries: It is the perfect tool for the various applications and challenges of building locks as well as in plant engineering, container construction, tank and container construction, construction steel, pipe construction and also on assembly. Note: The Rhodius cutting wheels for stainless steel are iron-free and sulfur-free. To prevent rust, never change from normal steel back to stainless steel with the same disc.

This text is machine translated.

Scope of delivery

  • 25 pieces FT38 230 x 3.0 x 22.23 mm

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)