• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius FT40 201940 Cutting disc set 10 pc(s) Stone, Non-ferrous metal

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 11.00 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius FT40, 10 pieces of freehand cutting wheel 350 x 4.0 x 25.40 mm, form 41, proline, for stone, non-ferrous metals

  • High performance cutting wheels for use on petrol and electrical slitting machines.
  • High cutting speeds.
  • Cool section
  • Easy cutting

Technical specifications

  • Working speed 100 m/s.
  • Machine suitability: Stationary separation and grinding machine, petrol separator
  • Eurohole X 175 mm
  • Eurohole Y 162.3 mm
  • Quality level: Proline
Product type

Cutting disc set

Features

Glass fibre reinforced

Content

10 pc(s)

Type

Straight

Rotational speed (max.)

5500 U/min

Material suitability

Stone

Non-ferrous metal

Dim

(W x H x D) 350 x 350 x 4 mm

Depth

4 mm

Height

350 mm

Width

350 mm

Weight

0.800 kg

Documents & Downloads

Datasheet

Datasheet 3407881 Rhodius FT40 201940 Cutting disc set 10 pc(s) Stone, Non-ferrous metal

User & Safety Instructions

User & Safety Instructions 3407881 Rhodius FT40 201940 Cutting disc set 10 pc(s) Stone, Non-ferrous metal

Description

Machine suitability: The FT40 cutting wheel is suitable for manual use in petrol separators but also for stationary machines. Material suitability: The FT40 is specially designed for concrete products, screed, sand lime, natural stone, marble, but also for titanium. Design and manufacture: The cutting disc contains high quality silicon carbide (SIC) and 2 (400 mm: 3) full-surface fiber fabric. The minimum side load for the cutting disc is according to EN 12413 and OSA 40 N, or from diameter 150 mm 50 N. The expiry date (three years) is stamped in the boring ring. A constant quality is ensured by complex in-process controls in production. In order to offer a safety Maximum, every thousand glass pieces are tested destructive. This disc is a straight disc (form 41). Cutting discs with a straight shape enable a greater immersion depth and thus also more cuts. Quality: With the FT40, users get a tool that meets the high quality requirements in industry and trade. The FT40 comes with an aggressive cut and extremely smooth operation. This cutting disc is particularly economical to work with. This cutting disc is perfect for cutting frost-proof tiles. Dimensions: The free-hand cut-off wheel with a disc width of 3.0 mm and 4.0 mm is available in diameters of 300 mm and 350 mm. Industries: It is the perfect tool for the various applications and challenges of building locks as well as in plant construction, in boiler and container construction, in construction steel and in pipe construction.

This text is machine translated.

Scope of delivery

  • 10 pieces FT40 350 x 4.0 x 25.40 mm

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)