• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius FT67 202390 Cutting disc set 25 pc(s) Steel

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius FT67, 25 pieces of freehand wheel separating disc 115 x 2.5 x 22.23 mm, form 41, Topline, Made in Germany, for steel

  • Extremely powerful hands-free wheel cut-off wheel for high user demands.
  • Long tool life
  • Easy cutting
  • High cutting speeds.

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 57.5 mm
  • Eurohole Y 46,385 mm
  • Quality level: Topline
Product type

Cutting disc set

Features

Calcine Aluminum Oxide Abrasive

Content

25 pc(s)

Type

Straight

Thickness

2.5 mm

Rotational speed (max.)

13300 U/min

Material suitability

Steel

Dim

(W x H x D) 115 x 115 x 2.5 mm

Depth

2.5 mm

Height

115 mm

Width

115 mm

Weight

0.055 kg

Documents & Downloads

Datasheet

Datasheet 3407887 Rhodius FT67 202390 Cutting disc set 25 pc(s) Steel

User & Safety Instructions

User & Safety Instructions 3407887 Rhodius FT67 202390 Cutting disc set 25 pc(s) Steel

Description

Machine suitability: The FT67 cutting wheel is suitable for hand applications of angle grinders, high frequency (HF) and compressed air machines of all power classes. Material suitability: The FT67 is specially designed for use on steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. Construction and production: The cutting wheel contains high-quality corundum (aluminum oxide) and 2 full-surface fiberglass fabric. The minimum side load for the cutting disc is according to EN 12413 and OSA 40 N, or from diameter 150 mm 50 N. The expiry date (three years) is stamped in the boring ring. A constant quality is ensured by complex in-process controls in production. To provide a safety Maximum, every one of the thousands of discs is tested in a destructive way. This is a straight-shaped disc (form 41). Cutting discs with a straight shape enable a greater immersion depth and thus also more cuts. Quality: The FT67 gives users the best Rhodius tool in their category. Rhodius Topline products stand for the highest level of performance and quality. The FT67 is an excellent application thanks to its very long service life (service life) and aggressive cut. Even the precise working in thin-walled material is not a problem. The disc is characterized here by very little dust development and an excellent smooth running. This cutting wheel is particularly useful for economic use. This Rhodius quality tool is particularly suitable for cutting structural steel, tool steel, high-alloy steel, supports, profiles, Plates and traverses. Dimensions: The free-hand cut-off wheel with a disc width of 2.5 mm is available in diameters from 115 mm to 230 mm. Industries: It is the perfect tool for the various applications and challenges of construction locks as well as in plant construction, container construction, foundry or cleaning, boiler and container construction, construction steel construction, piping construction and also on assembly.

This text is machine translated.

Scope of delivery

  • 25 pieces FT67 115 x 2.5 x 22.23 mm

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)