• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius FTK24 201064 Cutting disc set 25 pc(s) Non-ferrous metal

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 1.68 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius FTK24, 25 pieces of freehand blade 115 x 2.0 x 22.23 mm, form 42, Topline, Made in Germany, for non-ferrous metals

  • Freehand cut-off wheel with special fillers. They prevent an addition of the disc even during continuous use.
  • High cutting speeds.
  • Cool section
  • NO additions

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 57.5 mm
  • Eurohole Y 46,385 mm
  • Quality level: Topline
Product type

Cutting disc set

Content

25 pc(s)

Type

off-set

Rotational speed (max.)

13300 U/min

Material suitability

Non-ferrous metal

Dim

(W x H x D) 115 x 115 x 2 mm

Depth

2 mm

Height

115 mm

Width

115 mm

Weight

0.044 kg

Documents & Downloads

Datasheet

Datasheet 3407891 Rhodius FTK24 201064 Cutting disc set 25 pc(s) Non-ferrous metal

User & Safety Instructions

User & Safety Instructions 3407891 Rhodius FTK24 201064 Cutting disc set 25 pc(s) Non-ferrous metal

Description

Machine suitability: The FTK24 cutting wheel is suitable for hand applications for angle grinders, high frequency (HF) and compressed air machines. Material suitability: The FTK24 is specially designed for steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel as well as aluminum and other non-ferrous metals such as copper, brass, bronze, etc. Construction and production: The cutting wheel contains a high-quality mixture of silicon carbide (SIC) and corundum and 2 full-area fiber-optic fabric. The minimum side load for the cutting disc is according to EN 12413 and OSA 40 N, or from diameter 150 mm 50 N. The expiry date (three years) is stamped in the boring ring. A constant quality is ensured by complex in-process controls in production. To provide a safety Maximum, every one in thousands of discs is tested destructive.This is an offset disc (form 42). The cut-off wheel is particularly stable. Quality: The FTK24 gives users the best Rhodius tool in their category. Rhodius Topline products stand for the highest level of performance and quality. The application: The FTK24 convinces through an aggressive cut and an excellent quietness. Even the precise working in thin-walled material is not a problem. This cutting wheel is particularly useful for economical use.This Rhodius quality tool is particularly suitable for cutting beams, profiles, plates and cross beams. Dimensions: The free-hand cut-off wheel with a disc width of 2.0 mm and 2.5 mm is available in diameters from 115 mm to 230 mm. Industries: It is the perfect tool for the various applications and challenges in plant construction, container construction, boiler and container construction, construction steel construction, piping construction, galas construction and assembly.

This text is machine translated.

Scope of delivery

  • 25 pieces FTK24 115 x 2.0 x 22.23 mm

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)