• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius FTK26 208730 Cutting disc set 25 pc(s) Stainless steel, Steel

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 1.88 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius FTK26, 25 pieces of freehand wheel 180 x 2.0 x 22.23 mm, form 42, ALPHALINE, made in Germany, for stainless steel, Steel

  • Reliable cut-off wheel for the price-conscious specialist. Iron and sulfur free
  • Long tool life
  • Comfortable separation behavior
  • Easy cutting

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 90 mm
  • Eurohole Y 78,885 mm
  • Quality level: ALPHALINE
Product type

Cutting disc set

Features

Glass fibre reinforced

Content

25 pc(s)

Type

Disc

Rotational speed (max.)

8500 U/min

Material suitability

Stainless steel

Steel

Dim

(W x H x D) 180 x 180 x 2 mm

Depth

2 mm

Height

180 mm

Width

180 mm

Weight

0.110 kg

Documents & Downloads

Datasheet

Datasheet 3407896 Rhodius FTK26 208730 Cutting disc set 25 pc(s) Stainless steel, Steel

User & Safety Instructions

User & Safety Instructions 3407896 Rhodius FTK26 208730 Cutting disc set 25 pc(s) Stainless steel, Steel

Description

Machine suitability: The FTK26 cutting wheel is suitable for hand applications of angle grinders as well as for high frequency (HF) and compressed air machines of all power classes. Material suitability: The FTK26 is specially designed for use with stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. Construction and production: The cutting wheel contains high-quality corundum (aluminum oxide) and 2 full-surface fiberglass fabric. The minimum side load for the cutting disc is according to EN 12413 and OSA 40 N, or from diameter 150 mm 50 N. The expiry date (three years) is stamped in the boring ring. A constant quality is ensured by complex in-process controls in production. In order to offer a safety Maximum, every thousand glass pieces are tested destructive. Quality: To be able to work even more economically (cost per cut), Rhodius cutting discs with CERAMICON technology are recommended. The application: The FTK26 makes for an aggressive cut and offers exceptionally smooth running. This cutting wheel is particularly useful for economic use. This Rhodius quality tool is particularly suitable for cutting steel, tool steel, stainless and acid-resistant steel, high-alloy steel, beams, profiles and plates. Dimensions: The free-hand cut-off wheel with a disc width of 2.0 mm and 2.5 mm is available in diameters from 115 mm to 230 mm. Industries: It is the perfect tool for the various applications and challenges of building locks as well as in plant engineering, container construction, tank and container construction, construction steel, pipe construction and also on assembly. Note: The Rhodius cutting wheels for stainless steel are iron-free and sulfur-free. To prevent rust, never change from normal steel back to stainless steel with the same disc.

This text is machine translated.

Scope of delivery

  • 25 pieces FTK26 180 x 2.0 x 22.23 mm

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)