• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius FTK33 200840 Cutting disc set 25 pc(s) Steel

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius FTK33, 25 pieces of freehand cut-off wheel 100 x 2.0 x 16.00 mm, form 42, Proline, made in Germany, for steel

  • Versatile cut-off wheel with good price/performance ratio.
  • High cutting speeds.
  • Comfortable separation behavior
  • Easy cutting

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 52.5 mm
  • Eurohole Y 44.5 mm
  • Quality level: Proline
Product type

Cutting disc set

Features

Glass fibre reinforced

Content

25 pc(s)

Type

off-set

Rotational speed (max.)

15300 U/min

Material suitability

Steel

Dim

(W x H x D) 105 x 105 x 2 mm

Depth

2 mm

Height

105 mm

Width

105 mm

Weight

0.046 kg

Documents & Downloads

Datasheet

Datasheet 3407898 Rhodius FTK33 200840 Cutting disc set 25 pc(s) Steel

User & Safety Instructions

User & Safety Instructions 3407898 Rhodius FTK33 200840 Cutting disc set 25 pc(s) Steel

Description

Machine suitability: The FTK33 cutting wheel is suitable for hand applications of angle grinders as well as for high frequency (HF) and compressed air machines of all power classes. Material suitability: The FTK33 is specially designed for use on steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. Construction and production: The cutting wheel contains high-quality corundum (aluminum oxide) and 2 full-surface fiberglass fabric. The minimum side load for the cutting disc is according to EN 12413 and OSA 40 N, or from diameter 150 mm 50 N. The expiry date (three years) is stamped in the boring ring. A constant quality is ensured by complex in-process controls in production. To provide a safety Maximum, every one in thousands of discs is tested destructive.This is an offset disc (form 42). The cut-off wheel is particularly stable. Quality: With the FTK33, the user is provided with a tool that meets the high quality requirements in industry and trade. The FTK33 comes with an aggressive cut and extremely smooth operation. Even the precise working in thin-walled material is not a problem. This cutting wheel is particularly useful for economic use. This Rhodius quality tool is particularly suitable for cutting structural steel, tool steel, high-alloy steel, supports, profiles, Plates and traverses. Dimensions: The free-hand cut-off wheel with a disc width of 2.0 mm and 3.0 mm is available in diameters from 100 mm to 230 mm. Industries: It is the perfect tool for the various applications and challenges of construction locks as well as in plant construction, container construction, foundry or cleaning, boiler and container construction, construction steel construction, piping construction and also on assembly.

This text is machine translated.

Scope of delivery

  • 25 pieces FTK33 100 x 2.0 x 16.00 mm

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)