• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius FTK38 201099 Cutting disc set 25 pc(s) Stainless steel, Steel

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 2.80 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius FTK38, 25 pieces of freehand wheel 180 x 3.0 x 22.23 mm, form 42, Topline, Made in Germany, for high-grade steel, Steel

  • Powerful hand cut disc for powerful cutting with maximum service life. Iron and sulfur free
  • Long tool life
  • Easy cutting
  • High cutting speeds.

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 90 mm
  • Eurohole Y 78,885 mm
  • Quality level: Topline
Product type

Cutting disc set

Content

25 pc(s)

Type

off-set

Rotational speed (max.)

8500 U/min

Material suitability

Stainless steel

Steel

Dim

(W x H x D) 180 x 180 x 3 mm

Depth

3 mm

Height

180 mm

Width

180 mm

Weight

0.165 kg

Documents & Downloads

Datasheet

Datasheet 3407910 Rhodius FTK38 201099 Cutting disc set 25 pc(s) Stainless steel, Steel

User & Safety Instructions

User & Safety Instructions 3407910 Rhodius FTK38 201099 Cutting disc set 25 pc(s) Stainless steel, Steel

Description

Machine suitability: The FTK38 cutting wheel is suitable for hand applications of angle grinders, as well as for high frequency (HF) and compressed air machines of all power classes. Material suitability: The FTK38 is specially designed for use on stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel as well as aluminum and other non-ferrous metals such as copper, brass, bronze, etc. Construction and production: The cutting wheel contains high-quality corundum (aluminum oxide) and 2 full-surface fiberglass fabric. The minimum side load for the cutting disc is according to EN 12413 and OSA 40 N, or from diameter 150 mm 50 N. The expiry date (three years) is stamped in the boring ring. A constant quality is ensured by complex in-process controls in production. To provide a safety Maximum, every one in thousands of discs is tested destructive.This is an offset disc (form 42). The cut-off wheel is particularly stable. Quality: The FTK38 gives users the best Rhodius tool in their category. Rhodius Topline products stand for the highest level of performance and quality. Usage: The FTK38 has a very long life (service life), aggressive cut, very little dust and very quiet running. This cutting wheel is particularly useful for economic use. This Rhodius quality tool is particularly suitable for cutting steel, tool steel, rust-proof and acid-resistant steel, high-alloy steel, high-strength plate, beams, profiles, Plates and traverses. Dimensions: The free-hand cut-off wheel with a disc width from 2.0 mm to 3.0 mm is available in diameters from 100 mm to 230 mm. Industries: It is the perfect tool for the various applications and challenges of building locks as well as in plant engineering, container construction, tank and container construction, construction steel, pipe construction and also on assembly. Note: The Rhodius cutting wheels for stainless steel are iron-free and sulfur-free. To prevent rust, never change from normal steel back to stainless steel with the same disc.

This text is machine translated.

Scope of delivery

  • 25 pieces FTK38 180 x 3.0 x 22.23 mm

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)