• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius FTK44 201873 Cutting disc set 25 pc(s) Stone, Non-ferrous metal

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 2.72 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius FTK44, 25 pieces of freehand disc 230 x 3.0 x 22.23 mm, form 42, proline, made in Germany, for stone, Non-ferrous metals

  • Reliable hand cut-off wheel with low edge outbreak. Versatile use.
  • High cutting speeds.
  • Cool section
  • Easy cutting

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 115 mm
  • Eurohole Y 103,885 mm
  • Quality level: Proline
Product type

Cutting disc set

Content

25 pc(s)

Type

off-set

Rotational speed (max.)

6650 U/min

Material suitability

Stone

Non-ferrous metal

Dim

(W x H x D) 230 x 230 x 3 mm

Depth

3 mm

Height

230 mm

Width

230 mm

Weight

0.223 kg

Documents & Downloads

Datasheet

Datasheet 3407917 Rhodius FTK44 201873 Cutting disc set 25 pc(s) Stone, Non-ferrous metal

User & Safety Instructions

User & Safety Instructions 3407917 Rhodius FTK44 201873 Cutting disc set 25 pc(s) Stone, Non-ferrous metal

Description

Machine suitability: The FTK44 cutting wheel is suitable for hand use on angle grinders as well as for high frequency (HF) and compressed air machines. Material suitability: The FTK44 is specially designed for concrete products, screed, lime sandstone, natural stone, marble, titanium, aluminum and other non-ferrous metals such as copper, brass, bronze, etc. Construction and production: The cutting wheel contains high-quality SIC and 2 full-area fiberglass fabric. The minimum side load for the cutting disc is according to EN 12413 and OSA 40 N, or from diameter 150 mm 50 N. The expiry date (three years) is stamped in the boring ring. A constant quality is ensured by complex in-process controls in production. To provide a safety Maximum, every one in thousands of discs is tested destructive.This is an offset disc (form 42). The cut-off wheel is particularly stable. Quality: With the FTK44, the user is provided with a tool that meets the high quality requirements in industry and trade. The application: The FTK44 offers an aggressive cut and an excellent quietness. This cutting disc makes working particularly economical. Dimensions: The free-hand cut-off wheel with a disc width of 2.0 mm and 3.0 mm is available in diameters from 100 mm to 230 mm. Industries: It is the perfect tool for the various applications and challenges in gala construction and also on assembly.

This text is machine translated.

Scope of delivery

  • 25 pieces FTK44 230 x 3.0 x 22.23 mm

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)