• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius FTK67 202410 Cutting disc set 25 pc(s) Steel

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 2.96 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius FTK67, 25 pieces of freehand wheel separating disc 230 x 2.5 x 22.23 mm, form 42, Topline, Made in Germany, for steel

  • Extremely powerful hands-free wheel cut-off wheel for high user demands.
  • Long tool life
  • Easy cutting
  • High cutting speeds.

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 115 mm
  • Eurohole Y 103,885 mm
  • Quality level: Topline
Product type

Cutting disc set

Features

Glass fibre reinforced

Content

25 pc(s)

Type

off-set

Thickness

2.5 mm

Rotational speed (max.)

6650 U/min

Material suitability

Steel

Dim

(W x H x D) 230 x 230 x 2.5 mm

Depth

2.5 mm

Height

230 mm

Width

230 mm

Weight

0.235 kg

Documents & Downloads

Datasheet

Datasheet 3407921 Rhodius FTK67 202410 Cutting disc set 25 pc(s) Steel

User & Safety Instructions

User & Safety Instructions 3407921 Rhodius FTK67 202410 Cutting disc set 25 pc(s) Steel

Description

Machine suitability: The FTK67 cutting wheel is suitable for hand applications of angle grinders, high frequency (HF) and compressed air machines of all power classes. Material suitability: The FTK67 is specially designed for use on steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. Construction and production: The cutting wheel contains high-quality corundum (aluminum oxide) and 2 full-surface fiberglass fabric. The minimum side load for the cutting disc is according to EN 12413 and OSA 40 N, or from diameter 150 mm 50 N. The expiry date (three years) is stamped in the boring ring. A constant quality is ensured by complex in-process controls in production. To provide a safety Maximum, every one in thousands of discs is tested destructive.This is an offset disc (form 42). The cut-off wheel is particularly stable. Quality: The FTK67 gives users the best Rhodius tool in their category. Rhodius Topline products stand for the highest level of performance and quality. The FTK67 is an excellent application thanks to its very long service life and aggressive cutting. Even the precise working in thin-walled material is not a problem. The disc is characterized here by little dust development and an excellent smooth running. This cutting wheel is particularly useful for economic use. This Rhodius quality tool is particularly suitable for cutting structural steel, tool steel, high-alloy steel, supports, profiles, Plates and traverses. Dimensions: The free-hand cut-off wheel with a disc width of 2.5 mm is available in diameters from 115 mm to 230 mm. Industries: It is the perfect tool for the various applications and challenges of construction locks as well as in plant construction, container construction, foundry or cleaning, boiler and container construction, construction steel construction, piping construction and also on assembly.

This text is machine translated.

Scope of delivery

  • 25 pieces FTK67 230 x 2.5 x 22.23 mm

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)