• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius LD40 303437 Diamond cutting disc 1 pc(s) Concrete

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Rhodius LD40, diamond cutting disc 300 x 12.0 x 2.8 x 25.40 mm, straight, proline, for concrete

  • The LD40 enables high cutting speeds and allows short separation times in a wide range of applications from concrete to granite. The 12 mm high diamond segments are laser-welded on the steel core of the disc in the LD40. Suitable for wet and dry cut.
  • 12 mm high segments
  • Wide range of applications
  • High cutting speeds.
  • Wet and dry cut
  • laser-welded

Technical specifications

  • Working speed 100 m/s.
  • Machine suitability: Table saw, petrol separator
  • Eurohole X 155 mm
  • Eurohole Y 7.5 mm
  • Quality level: Proline
Product type

Diamond cutting disc

Features

Diamond

Content

1 pc(s)

Rotational speed (max.)

6400 U/min

Material suitability

Concrete

Dim

(W x H x D) 310 x 330 x 12 mm

Depth

12 mm

Height

330 mm

Width

310 mm

Weight

1.200 kg

Documents & Downloads

Datasheet

Datasheet 3408342 Rhodius LD40 303437 Diamond cutting disc 1 pc(s) Concrete

User & Safety Instructions

User & Safety Instructions 3408342 Rhodius LD40 303437 Diamond cutting disc 1 pc(s) Concrete

Description

Machine suitability: The LD40 diamond cutting disc is suitable for manual use as well as for stationary use: For angle grinders, petrol separators and table saws (depending on diameter). It can play its full strengths on machines of all power classes. Material suitability: The LD40 was specifically designed for the machining of concrete, paver, hard rock, pavement, concrete pipes, This Rhodius quality tool is also particularly suitable for machining granite, hard concrete with surcharges, paving stones, hard masonry brick, reinforced concrete and reinforced concrete, hard limestone, hard concrete, brick, block stones, concrete roofing tiles as well as hollow blocks. Construction and production: The LD40 has a segmented cutting edge. Thus a very high cutting speed with simultaneous maximum service life is achieved. The tool is tested according to EN13236 and OSA and can be used in wet cut and also in dry cut.Thanks to the high-quality industrial diamonds the LD40 is especially powerful. The disc is laser-welded. Dimensions: This diamond cutting disc is available in diameters from 115 mm to 400 mm.

This text is machine translated.

Scope of delivery

  • 1 pieces LD40 300 x 12.0 x 2.8 x 25.40 mm

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)