• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius LD50 303185 Diamond cutting disc 1 pc(s) Concrete

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius LD50, diamond cutting disc 115 x 10.0 x 2.2 x 22.23 mm, straight, ALPHALINE, for concrete

  • The LD50 is a powerful tool for the price-conscious user. It achieves good separation times in concrete, together with a good service life. Laser-welded. Suitable for wet and dry cut.
  • Good separation times
  • Good service life
  • Wet and dry cut
  • Laser-welded

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 62.5 mm
  • Eurohole Y 7.5 mm
  • Quality level: ALPHALINE
  • Machine suitability: Suitable for manual use on the angle grinder as well as for stationary use on petrol separators or table saw.
  • Suitable for concrete and paving brick, hard stone and pavement boards, concrete pipes and curbstones
Product type

Diamond cutting disc

Features

Diamond

Content

1 pc(s)

Rotational speed (max.)

13300 U/min

Material suitability

Concrete

Dim

(W x H x D) 125 x 155 x 12 mm

Depth

12 mm

Height

155 mm

Width

125 mm

Weight

0.120 kg

Documents & Downloads

Datasheet

Datasheet 3408358 Rhodius LD50 303185 Diamond cutting disc 1 pc(s) Concrete

User & Safety Instructions

User & Safety Instructions 3408358 Rhodius LD50 303185 Diamond cutting disc 1 pc(s) Concrete

Description

Machine suitability: The LD50 diamond cutting disc is suitable for manual use as well as for stationary use: For angle grinders, petrol separators and table saws (depending on diameter). It can play its full strengths on machines of all power classes. Material suitability: The LD50 has been specifically developed for the treatment of concrete and paving clinker.This Rhodius quality tool is also very suitable for processing hard stone and pavement, concrete pipes or curbstones, medium-hard brick walls and hard sand-lime bricks. Construction and production: The LD50 has a segmented cutting edge. Thus a very high cutting speed with simultaneous maximum service life is achieved. The tool is tested according to EN13236 and OSA and can be used in wet cut and also in dry cut.Thanks to the high-quality industrial diamonds the LD50 is especially powerful. The disc is laser-welded. Dimensions: This diamond cutting disc is available in diameters from 115 mm to 350 mm.

This text is machine translated.

Scope of delivery

  • 1 pieces LD50 115 x 10.0 x 2.2 x 22.23 mm

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)