• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius LD60 303497 Diamond cutting disc 1 pc(s) Asphalt

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius LD60, diamond disc 400 x 11.0 x 3.2 x 25.40 mm, straight, proline, made in Germany, for asphalt

  • The LD60 is equipped with 11 mm high diamond segments. Thanks to the deep-protection segments used here, the undercutting is reduced in the LD60 and an especially high safety standard is achieved. The forged segments provide a minimum of vibration. Laser-welded. Suitable for wet and dry cut.
  • 11 mm segment height
  • High protection against undercuts thanks to deep-protection segments
  • Forged segments
  • Wet and dry cut
  • Laser-welded

Technical specifications

  • Working speed 100 m/s.
  • Machine suitability: Petrol separator
  • Eurohole X 205 mm
  • Eurohole Y 7.5 mm
  • Quality level: Proline
Product type

Diamond cutting disc

Features

Diamond

Content

1 pc(s)

Rotational speed (max.)

4800 U/min

Material suitability

Asphalt

Dim

(W x H x D) 410 x 440 x 12 mm

Depth

12 mm

Height

440 mm

Width

410 mm

Weight

2.030 kg

Documents & Downloads

Datasheet

Datasheet 3408369 Rhodius LD60 303497 Diamond cutting disc 1 pc(s) Asphalt

User & Safety Instructions

User & Safety Instructions 3408369 Rhodius LD60 303497 Diamond cutting disc 1 pc(s) Asphalt

Description

Machine suitability: The LD60 diamond cutting disc is suitable for manual use with petrol separator and joint cutter. It can play its full strengths on machines of all power classes. Material suitability: The LD60 has been specifically developed for the machining of asphalt. Construction and production: The LD60 has a segmented cutting edge. Thus a very high cutting speed with simultaneous maximum service life is achieved. The tool is tested according to EN13236 and OSA and can be used in wet cut and also in dry cut.Thanks to the high-quality industrial diamonds the LD60 is especially powerful. The disc is laser-welded. Dimensions: This diamond cutting disc is available in diameters from 300 mm to 500 mm.

This text is machine translated.

Scope of delivery

  • 1 pieces LD60 400 x 11.0 x 3.2 x 25.40 mm

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)