
Number (Package size 20 pc(s))
Total (€ 36.99 / piece)
€ 36.99
incl. VAT
14-day return policy included
Highlights & Details
Rhodius SRBWBM, 20 x round brushes 50 x 7 x 10 x 6.0 mm, corrugated, Topline, for steel
- Steel round brush with wavy steel wire with 6 mm shaft for the application on drills.
- For flexible working
- For gentle cleaning
- MRBWBM: Brass for higher corrosion protection
Technical specifications
- Machine suitable: Drill
- Quality level: Topline
- Product type
Circular
- (Ø)
50 mm
- Shank Ø
6 mm
- Material
High-grade steel
- Content
20 pc(s)
- Width
50 mm
- Height
50 mm
- Depth
50 mm
- Material suitability
Steel
- Rotational speed (max.)
4500 U/min
- Weight
0.042 kg
Documents & Downloads
Datasheet
Datasheet 3408757 Rhodius Rhodius SRBWBM, 20 x round brushes 50 x 7 x 10 x 6.0 mm, corrugated, Topline, for steel SRBWBM 353027 20 pc(s)
User & Safety Instructions
User & Safety Instructions 3408757 Rhodius Rhodius SRBWBM, 20 x round brushes 50 x 7 x 10 x 6.0 mm, corrugated, Topline, for steel SRBWBM 353027 20 pc(s)
Description
Machine suitability: The SRBWBM technical brush is designed for use on a drill with drill chuck. Please observe the working speed and safety speed. Each product is marked with a maximum safety speed. This is decisive for your safety in the workplace and must never be exceeded. Adjusting to the maximum permitted working speed enables the use of speed-controlled machines. In addition, hand-held machines may only be equipped with brushes with a maximum diameter of 180 mm! Material suitability: This brush is specially designed for the machining of steel (structural steel also called black steel, St37, S235JR, 1.0037 or carbon steel) and cast steel and achieves optimum results. Construction and production: As stocking material, corrugated quality steel wire is used at SRBWBM. This most commonly used stocking material is particularly suitable for easy surface treatment and deburring. The brush is especially flexible. Quality: The SRBWBM gives the user the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. Application: Round brushes are particularly suitable for machining solid or hollow rods, profiles, welding seams, cutting edges, gears, Groove and even narrow surfaces. Here they are particularly used for roughing, deburring, rounding edges, matting, structuring, Rust removal, cleaning and emptying used.This Rhodius round steel brush is ideal for processing high-strength or high-alloy steels, tool steels, hardened steels and high-strength sheet metals. Dimensions: The wire thickness of the SRBWBM is 0.30 mm. This round brush is available in 50 mm, 75 mm and 100 mm diameters. Industries: It is the perfect tool for the various applications and challenges in the car workshop and in the locksmith's shop, in plant engineering, in container construction, boiler and container construction, in construction of structural steel, in the construction of pipelines and also on mounting. Note: The diameter of a brush, the length of the respective trimming and the density of the filling are decisive factors for the best results in surface machining. The longer the wire length, the softer and more flexible the brush is. The brushes are therefore excellently suitable for machining structured workpieces and for a gentle surface treatment. The shorter the wire length of the brush, the more aggressively the brush can be used. For the most efficient surface machining, you can select here at best the maximum brush diameter, which can be mounted on the respective drive unit. A high stocking density is not only the basis for optimum performance, but also for a long service life of the brush. Lower stocking densities in turn increase the flexibility of the wire and allow for better machining of profiled surfaces.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 20 pieces SRBWBM 50 x 7 x 10 x 6.0 mm
































