
Number (Package size 24 pc(s))
Total (€ 36.99 / piece)
€ 36.99
incl. VAT
Only 8 Set(s) available
Highlights & Details
Rhodius ZKB, 24 pieces of hand brush 3 rows, wavy, Topline, for non-ferrous metals
- Spark plug brush with brass wire for cleaning the contact surfaces.
- Compact and handy
- Gentle cleaning of contact surfaces
Technical specifications
- Quality level: Topline
- Product type
Handheld
- Material
Brass
- Content
24 pc(s)
- Width
100 mm
- Height
130 mm
- Depth
300 mm
- Material suitability
Non-ferrous metal
- Weight
0.027 kg
Documents & Downloads
Datasheet
Datasheet 3409060 Rhodius Rhodius ZKB, 24 pieces of hand brush 3 rows, wavy, Topline, for non-ferrous metals ZKB 353103 24 pc(s)
User & Safety Instructions
User & Safety Instructions 3409060 Rhodius Rhodius ZKB, 24 pieces of hand brush 3 rows, wavy, Topline, for non-ferrous metals ZKB 353103 24 pc(s)
Description
Machine suitability: The spark plug brush ZKB is used in manual operation. Material suitability: This brush is specially designed for machining aluminum as well as other non-ferrous metals such as copper, brass, bronze, etc. and achieves optimum results here. It is best suited for cleaning electrodes and contacts of spark plugs. Construction and production: In the case of the Rhodius spark plug brush ZKB corrugated brass wire is used as stocking material. This most commonly used stocking material is particularly suitable for easy surface treatment and deburring. The brush is especially flexible. Quality: The hand brush is made of beech wood. Beech is neither too soft nor too hard, comfortable in the hand, the handle hardly splinters. It can be used to achieve a very high cleaning performance. With the spark plug brush ZKB, the user gets the best Rhodius tool in its category. Rhodius Topline products stand for the highest level of performance and quality. Application: This spark plug brush can be used in a versatile way. This Rhodius hand brush is also very suitable for machining zinc die casting, plastic, painted sheets and wood. Dimensions: The wire thickness of the ZKB is 0.30 mm. This hand brush is available in the version with 3 rows of stocking wire. Industries: It is the perfect tool for the various applications and challenges in the car workshop and in the locksmith's shop, in plant engineering, in container construction, boiler and container construction, in construction of structural steel, in the construction of pipelines and also on mounting. Note: The diameter of a brush, the length of the respective trimming and the density of the filling are decisive factors for the best results in surface machining. The longer the wire length, the softer and more flexible the brush is. The brushes are therefore excellently suitable for machining structured workpieces and for a gentle surface treatment. The shorter the wire length of the brush, the more aggressively the brush can be used. For the most efficient surface machining, you can select here at best the maximum brush diameter, which can be mounted on the respective drive unit. A high stocking density is not only the basis for optimum performance, but also for a long service life of the brush. Lower stocking densities in turn increase the flexibility of the wire and allow for better machining of profiled surfaces.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 24 pieces ZKB 3 rows































