• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius XT24 210451 Cutting disc (straight) 125 mm 1 pc(s) Non-ferrous metal

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius XT 24 cut-off wheel 125 x 1.0 x 22.23 mm

  • Low burr formation
  • High cutting speeds.

Technical specifications

Product type

Cutting disc (straight)

Features

Diamond

Content

1 pc(s)

(Ø)

125 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

1

Rotational speed (max.)

12250 U/min

Material suitability

Non-ferrous metal

Dim

(Ø) 125 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2111614 Rhodius XT24 210451 Cutting disc (straight) 125 mm 1 pc(s) Non-ferrous metal

Description

Extra thin cutting wheel with special Fillers prevent an adding of the disk. Also ideal for drive weak machines.

This text is machine translated.

Hints

Ideal for drive weak machines

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.48*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)