• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius XTK38 205705 Cutting disc 50 pc(s) Stainless steel, Steel

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.84 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius XTK38, 50 pieces extra-thin cut-off wheel 125 x 1.0 x 22.23 mm, shape 42, Proline, Made in Germany, for stainless steel, Steel

  • Extra-thin cutting wheel with longer life and excellent price/performance ratio.
  • Little burr formation
  • High cutting speeds.
  • Low flying sparks

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 62.5 mm
  • Eurohole Y 51,385 mm
  • Technologies: HYDROPROTECT
  • Quality level: Proline
Product type

Cutting disc

Features

Glass fibre reinforced

Content

50 pc(s)

Type

off-set

Rotational speed (max.)

12250 U/min

Material suitability

Stainless steel

Steel

Dim

(W x H x D) 125 x 125 x 1.2 mm

Depth

1.2 mm

Height

125 mm

Width

125 mm

Weight

0.032 kg

Documents & Downloads

Datasheet

Datasheet 3409051 Rhodius XTK38 205705 Cutting disc 50 pc(s) Stainless steel, Steel

User & Safety Instructions

User & Safety Instructions 3409051 Rhodius XTK38 205705 Cutting disc 50 pc(s) Stainless steel, Steel

Description

Suitable for machines: The XTK38 cut-off wheel is suitable in manual operation for angle grinders, all power classes (including weak drive machines and battery machines). Material suitability: The XTK38 is specially designed for use on stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. Construction and production: The cutting wheel contains high-quality corundum (aluminum oxide) and 2 full-surface fiberglass fabric. The minimum side load for the cutting disc is according to EN 12413 and OSA 40 N, or from diameter 150 mm 50 N. The expiry date (three years) is stamped in the boring ring. A constant quality is ensured by complex in-process controls in production. To provide a safety Maximum, every one in thousands of discs is tested destructive.This is an offset disc (form 42). The cut-off wheel is particularly stable. Quality: To be able to work even more economically (cost per cut), Rhodius cutting discs with CERAMICON technology are recommended. The XTK38 has a very long service life (service life) and is easy to cut thanks to its particularly aggressive, light and fast cut. Even the precise working in thin-walled material is not a problem. The disc is characterized here by low spark flight, little dust development and an excellent quietness. It makes the work easier and is particularly economical. The XT38 offers the user an optimal price-performance ratio. The offset can be reduced by angle deviation from the offset on the basis of the offset angle.This Rhodius quality tool is particularly suitable for cutting steel, tool steel, spring steel, thin-walled metal sheets, stainless and acid-resistant steel, high-alloy steel, high-strength plate, cable shafts, supports and profiles. Dimensions: The extra-thin cutting wheel with a disc width from 1.0 mm to 1.9 mm is available in diameters from 115 mm to 230 mm. Industries: It is the perfect tool for the various applications and challenges in plant construction, container construction, boiler and container construction, construction steel construction, piping construction, plumbing and assembly. Note: The Rhodius cutting wheels for stainless steel are iron-free and sulfur-free. To prevent rust, never change from normal steel back to stainless steel with the same disc.

This text is machine translated.

Scope of delivery

  • 50 pieces XTK38 125 x 1.0 x 22.23 mm

Hints

Ideal for drive-weak machines

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)