• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius XTK67 204793 Cutting disc 50 pc(s) Steel

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.56 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius XTK67, 50 pieces of extra-thin cutting wheel 125 x 1.5 x 22.23 mm, shape 42, Proline, Made in Germany, for steel

  • Extra-thin cutting wheel with longer life and excellent price/performance ratio.
  • Little burr formation
  • High cutting speeds.
  • Low flying sparks

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Technologies: HYDROPROTECT
  • Quality level: Proline
Product type

Cutting disc

Features

Glass fibre reinforced

Content

50 pc(s)

Type

off-set

Rotational speed (max.)

12250 U/min

Material suitability

Steel

Weight

0.045 kg

Documents & Downloads

Datasheet

Datasheet 3409053 Rhodius XTK67 204793 Cutting disc 50 pc(s) Steel

User & Safety Instructions

User & Safety Instructions 3409053 Rhodius XTK67 204793 Cutting disc 50 pc(s) Steel

Description

Suitable for machines: The XTK67 cutting wheel is suitable for hand use on angle grinders of all power classes (including weak drive machines and battery machines). Material suitability: The XTK67 is specially designed for use on steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. Construction and production: The cutting wheel contains high-quality corundum (aluminum oxide) and 2 full-surface fiberglass fabric. The minimum side load for the cutting disc is according to EN 12413 and OSA 40 N, or from diameter 150 mm 50 N. The expiry date (three years) is stamped in the boring ring. A constant quality is ensured by complex in-process controls in production. To provide a safety Maximum, every one in thousands of discs is tested destructive.This is an offset disc (form 42). The cut-off wheel is particularly stable. Quality: In order to be able to work even more economically (cost per cut), Rhodius cutting discs of the quality lines PRO and TOP or with the technology CERAMICON are recommended. The XTK67 is exceptionally easy and fast to cut during use. Even the precise working in thin-walled material is not a problem. The disc is characterized here by low spark flight, little dust development and an excellent quietness. It makes the work easier and is particularly economical. The offset can be reduced by angle deviation from the offset on the basis of the offset tip.This Rhodius quality tool is particularly suitable for cutting steel, tool steel, thin-walled sheets, high-alloy steel, high-strength sheet, beams, profiles, boards and cross-beams. Dimensions: The extra-thin cutting wheel with a disc width from 1.5 mm to 1.9 mm is available in diameters from 125 mm to 230 mm. Industries: It is the perfect tool for the various applications and challenges of building locks as well as in plant engineering, container construction, tank and container construction, construction steel, pipe construction and also on assembly.

This text is machine translated.

Scope of delivery

  • 50 pieces XTK67 125 x 1.5 x 22.23 mm

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)