• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius XTK69 MULTI CROSS 211458 Cutting disc 25 pc(s) Tiles, Ceramic, Non-ferrous metal, Stone, Steel, Stainless steel,

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 1.68 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius XTK69 MULTI CROSS, 25 pieces ultra-thin cut-off wheel 115 x 1.9 x 22.23 mm, shape 27, Topline, Made in Germany for universal use

  • Enables cutting/grinding in just one operation with a disc thickness of 1.9 mm.
  • Extra thin separation and rough grinding with one disc
  • Suitable for a variety of materials
  • Safe thanks to three full-area fabric layers

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • TECHNOLOGIES: ALLROUNDER,HYDROPROTECT,POWERPLUS
  • Quality level: Topline
Product type

Cutting disc

Features

Glass fibre reinforced

Content

25 pc(s)

Type

off-set

Thickness

1.9 mm

Rotational speed (max.)

13300 U/min

Material suitability

Tiles

Ceramic

Non-ferrous metal

Stone

Steel

Stainless steel

Die-cast

Wood

Composite materials

Weight

0.050 kg

Documents & Downloads

Datasheet

Datasheet 3409056 Rhodius XTK69 MULTI CROSS 211458 Cutting disc 25 pc(s) Tiles, Ceramic, Non-ferrous metal, Stone, Steel, Stainless steel,

User & Safety Instructions

User & Safety Instructions 3409056 Rhodius XTK69 MULTI CROSS 211458 Cutting disc 25 pc(s) Tiles, Ceramic, Non-ferrous metal, Stone, Steel, Stainless steel,

Description

Machine suitability: The XTK69 MULTI CROSS combined disc is suitable for hand-held angle grinders of all power classes (including weak drive machines and battery machines). Material suitability: The XTK69 MULTI CROSS is for use on stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel (e.g. GJS, GJL, etc.), titanium but also for concrete products, screed, lime sandstone, natural stone, Marble and suitable for aluminum and other non-ferrous metals such as copper, brass, bronze, etc. Design and manufacture: The combined disk contains a high-quality mixture of silicon carbide (SIC) and corundum and 3 full-area fiber-optic fabrics. The minimum side load for this disk is according to EN 12413 and OSA with roughing disk approval 290 N. The expiry date (three years) is stamped in the bore ring. A constant quality is ensured by complex in-process controls in production. In order to provide a safety Maximum, every thousand glass is tested destructive.This is a cropped disc with a scrubbing disc approval (form 27). Quality: With the XTK69 MULTI CROSS, users receive a tool that meets high quality standards in industry and trade. Application: The disc is approved for cutting and grinding. The XT69 MULTI CROSS has an aggressive cut that makes it easy to use. The disc is characterized by an excellent smoothness. The XTK69 MULTI CROSS makes the work easier.This Rhodius quality tool is particularly suitable for cutting construction steel, profiles and cross beams. Dimension: The combined disk with grinding disc approval and with a disc width of 1.9 mm is available in diameters of 115 mm and 125 mm. Industries: It is the perfect tool for the various applications and challenges in galas, sanitary and assembly applications. Note: The Rhodius cutting wheels for stainless steel are iron-free and sulfur-free. To prevent rust, never change from normal steel back to stainless steel with the same disc.

This text is machine translated.

Scope of delivery

  • 25 pieces XTK69 MULTI CROSS 115 x 1.9 x 22.23 mm

Hints

Ideal for drive-weak machines,
Suitable for hard-burned tiles and clinker

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)