• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Richco LEDH-101C-34 LEDH-101C-34 LED socket Polyamide Suitable for LED 3 mm

Product type
LED socket
Suitable for
LED 3 mm
Material
Polyamide
Factory colour
Black
Type
LEDH-101C-34
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

370 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.66 / piece)
€ 0.66
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED socket

Factory colour

Black

Suitable for

LED 3 mm

Material

Polyamide

Type

LEDH-101C-34

Content

1 pc(s)

Bore Ø

3.4 mm

Material (details)

Polyamide

Type

Innee Hole -Ø: 3.4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 180444 Richco LEDH-101C-34 LEDH-101C-34 LED socket Polyamide Suitable for LED 3 mm

Description

90 ° LED version for mounting and positioning of a 3 mm LED.

More interesting products

(*All information is plus legal VAT)