• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DG4162 Mains-powered Calibrated to (DAkkS standards) 1 µHz - 160 MHz 2-channel Sinus, Rectangle, Pulse, Noise, Arb

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,585.00 / piece)
€ 1,585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arbitrary Function Generator DG 4162DAkkS calibrated

  • 2 channels
  • Bandwidth: 160 MHz
  • 14-bit vertical resolution
  • Integrated frequency counters
  • This text is machine translated.

Technical specifications

  • Offset: ± 5 Vpk
  • Curve Memory: 16 kpts
  • Impedance 50 Ω
  • Display: Color-TFT 17.7 cm, 800 x 480 pixels
  • Length: 117 mm
Signal output type

Sine, square, triangle, pulse, noise, harmonious, arbitrary

Product type

Mains-powered

Frequency range

1 µHz - 160 MHz

Signal output types

Sinus

Rectangle

Pulse

Noise

Arbitrary

Triangle

Frequency range (sine)

1 µHz - 160 MHz

Distortion factor (sine)

<0.1 %

Frequency range square wave

1 µHz - 50 MHz

Square wave slew rate

<8 ns

Display

LCD

Frequency range triangle

1 µHz - 4 MHz

ARB frequency range

1 µHz - 40 MHz

DAkkS standards

Wobble function

1 ms - 300 s

Internal modulation

AM, FM, PM, ASK, FSK, PSK, BPSK, QPSK, 3-FSK, 4-FSK, OSK, PWM

Frequency reading (external)

1 µHz - 200 MHz

Dim

(W x H) 313 mm x 161 mm

Weight

3.2 kg

No. of channels

2-channel

Max. frequency

160 MHz

Min. frequency

1 µHz

Features

Modulation

Calibration service

10 Calibration Values per area

Width

313 mm

Height

161 mm

Interfaces

USB

USB host

LAN

Voltage supply

Mains

Type

DG4162

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1242385 Rigol DG4162 Mains-powered Calibrated to (DAkkS standards) 1 µHz - 160 MHz 2-channel Sinus, Rectangle, Pulse, Noise, Arb

User & Safety Instructions

User & Safety Instructions 1242385 Rigol DG4162 Mains-powered Calibrated to (DAkkS standards) 1 µHz - 160 MHz 2-channel Sinus, Rectangle, Pulse, Noise, Arb

Information

Information 1242385 Rigol DG4162 Mains-powered Calibrated to (DAkkS standards) 1 µHz - 160 MHz 2-channel Sinus, Rectangle, Pulse, Noise, Arb

Information 1242385 Rigol DG4162 Mains-powered Calibrated to (DAkkS standards) 1 µHz - 160 MHz 2-channel Sinus, Rectangle, Pulse, Noise, Arb

Conformity certificate

Conformity certificate 1242385 Rigol DG4162 Mains-powered Calibrated to (DAkkS standards) 1 µHz - 160 MHz 2-channel Sinus, Rectangle, Pulse, Noise, Arb

Warranty Terms

Warranty Terms 1242385 Rigol DG4162 Mains-powered Calibrated to (DAkkS standards) 1 µHz - 160 MHz 2-channel Sinus, Rectangle, Pulse, Noise, Arb

Description

The arbitrary function generator DG 4162has 2 output channels with switchable frequency and phase coupling as well as an internal memory. In addition to the typical signal functions sine, square, triangle, pulse, noise and harmonious are over 140 arbitrary signals such as ECG, Gauss curves, Lorentz, Dual Tone, Expotential Rise and fall, etc. pre-programd.

This text is machine translated.

Features

  • Large 17.8 cm color monitor (800 x 480 pixels)
  • Modulation types: AM, FM, PM, ASK, FSK, PSK, BPSK, QPSK, 3-FSK, 4-FSK, OSK, PWM
  • Wobble function
  • Burst
  • External trigger input
  • Remote control via USB and LAN (LXI-C)
  • Harmonic function up to 16. Order
  • Powerful generator software.

Scope of delivery

  • Power cord
  • USB cable
  • 1 m BNC cable
  • CD with software and manual
  • Quick guide.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.