• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DG4202 Mains-powered 0.000001 Hz - 200 MHz 2-channel Sinus, Rectangle, Pulse, Noise, Arbitrary, Triangle

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,375.00 / piece)
€ 2,375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arbitrary function generator DG4202

  • 200 MHz bandwidth
  • 2 Outputs
  • Sine
  • Rectangular
  • Triangle
  • PULSE
  • Noise
  • Harmonic
  • Arbitrary functions 140 built in.

Technical specifications

  • 2 analogue outputs
  • 14 bit resolution
  • 200 MHz frequency counter
  • USB host
  • Offset: ± 5 Vpk
  • Curve Memory: 16 kpts
  • Impedance 50 Ω
  • Display: Color-TFT 17.7 cm, 800 x 480 pixels
Signal output type

Sine, square, triangle, pulse, noise, harmonious, arbitrary

Product type

Mains-powered

Frequency range

0.000001 Hz - 200 MHz

Signal output types

Sinus

Rectangle

Pulse

Noise

Arbitrary

Triangle

Frequency range (sine)

1 µHz - 200 MHz

Distortion factor (sine)

<0.1 %

Frequency range square wave

1 µHz - 60 MHz

Square wave slew rate

<8 ns

Display

LCD

Frequency range triangle

1 µHz - 5 MHz

ARB frequency range

1 µHz - 50 MHz

Manufacturer's standards (no certificate)

Wobble function

1 ms - 300 s

Internal modulation

AM, FM, PM, ASK, FSK, PSK, BPSK, QPSK, 3-FSK, 4-FSK, OSK, PWM

Frequency reading (external)

1 µHz - 200 MHz

Dim

(W x H) 250 mm x 160 mm

Weight

2.9 kg

No. of channels

2-channel

Max. frequency

200 MHz

Min. frequency

0.000001 Hz

Features

Modulation

incl. cycle counter

Width

250 mm

Height

160 mm

Interfaces

USB

USB host

LAN

Voltage supply

Mains

Type

DG4202

Documents & Downloads

Datasheet

Datasheet 1392207 Rigol DG4202 Mains-powered 0.000001 Hz - 200 MHz 2-channel Sinus, Rectangle, Pulse, Noise, Arbitrary, Triangle

User & Safety Instructions

User & Safety Instructions 1392207 Rigol DG4202 Mains-powered 0.000001 Hz - 200 MHz 2-channel Sinus, Rectangle, Pulse, Noise, Arbitrary, Triangle

User & Safety Instructions 1392207 Rigol DG4202 Mains-powered 0.000001 Hz - 200 MHz 2-channel Sinus, Rectangle, Pulse, Noise, Arbitrary, Triangle

Conformity certificate

Conformity certificate 1392207 Rigol DG4202 Mains-powered 0.000001 Hz - 200 MHz 2-channel Sinus, Rectangle, Pulse, Noise, Arbitrary, Triangle

Description

Modulation types such as AM, FM, PM, ASK, FSK, PSK, BPSK, QPSK, 3-FSK, 4-FSK, OSK, PWM, etc.

This text is machine translated.

Features

  • Large 17.8 cm color monitor (800 x 480 pixels)
  • Modulation types: AM, FM, PM, ASK, FSK, PSK, BPSK, QPSK, 3-FSK, 4-FSK, OSK, PWM
  • Wobble function
  • Burst
  • External trigger input
  • Remote control via USB and LAN (LXI-C)
  • Harmonic function up to 16. Order
  • Powerful generator software.

Scope of delivery

  • BNC cable;
  • USB connection cable
  • Manual CD
  • Quick Guide
  • Power cord
  • PC Software Ultra Station.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,405.99*

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)