1 µV
Bench multimeter
1000 V
1 µV
750 V
1 nA
10 A
100 nA
10 A
1 mΩ - 100 MΩ
1 pF - 10000 µF
20 Hz -1 MHz
10 MΩ
10 MΩ
0.015 %
True RMS
20 Hz - 100 kHz
1x USB 2.0
1x RS 232
115 - 230 V AC
107 mm
232 mm
2.5 kg
ISO standards
CAT II 300 V
AC/DC
AC/DC
DM3058E
Digital
200000
(W x H) 232 mm x 107 mm
5 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature
Capacitance testing
ISO calibration
Graphics display
Continuity tester
USB
RS232
Datasheet 2453466 Rigol DM3058E Bench multimeter Calibrated to (ISO standards) Digital Capacitance testing, ISO calibration, Graphics disp
User & Safety Instructions 2453466 Rigol DM3058E Bench multimeter Calibrated to (ISO standards) Digital Capacitance testing, ISO calibration, Graphics disp
User & Safety Instructions 2453466 Rigol DM3058E Bench multimeter Calibrated to (ISO standards) Digital Capacitance testing, ISO calibration, Graphics disp
The necessary accessories are required to use the article as described.