• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DM3058E Bench multimeter Calibrated to (ISO standards) Digital CAT II 300 V Display (counts): 200000

Image similar
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DM3058E

  • CAT II 300 V

Technical specifications

Voltage reading range DC (min.)

1 µV

Product type

Bench multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

1 µV

V AC reading range (max.)

750 V

Amperage reading range DC (min.)

1 nA

A DC reading range (max.)

10 A

A AC reading range (min.)

100 nA

Amperage reading range AC (max.)

10 A

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.015 %

Interfaces

1x USB 2.0

1x RS 232

Height

107 mm

Width

232 mm

Weight

2.5 kg

ISO standards

Reading category

CAT II 300 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

DM3058E

Display

Digital

Display (counts)

200000

Dim

(W x H) 232 mm x 107 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3804343 Rigol DM3058E Bench multimeter Calibrated to (ISO standards) Digital CAT II 300 V Display (counts): 200000

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.