• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DM3058E Bench multimeter Calibrated to (SCS-accredited certification body) Digital CAT II 300 V Display (counts):

Image similar
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DM3058E

  • CAT II 300 V

Technical specifications

  • Volatile memory: 2000
  • Non-volatile memory: 40 groups for different functions
Voltage reading range DC (min.)

1 µV

Product type

Bench multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

1 µV

V AC reading range (max.)

750 V

Amperage reading range DC (min.)

1 nA

A DC reading range (max.)

10 A

A AC reading range (min.)

100 nA

Amperage reading range AC (max.)

10 A

Reading range - resistance

1 mΩ - 100 MΩ

Reading range - capacity

1 pF - 10000 µF

Frequency reading range

20 Hz -1 MHz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.015 %

Measurement type (details)

True RMS

Frequency range

20 Hz - 100 kHz

Interfaces

1x USB 2.0

1x RS 232

Power supply (details)

115 - 230 V AC

Height

107 mm

Width

232 mm

Weight

2.5 kg

SCS-accredited certification body

Reading category

CAT II 300 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

DM3058E

Display

Digital

Display (counts)

200000

Dim

(W x H) 232 mm x 107 mm

Calibration service

10 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470513 Rigol DM3058E Bench multimeter Calibrated to (SCS-accredited certification body) Digital CAT II 300 V Display (counts):

User & Safety Instructions 2470513 Rigol DM3058E Bench multimeter Calibrated to (SCS-accredited certification body) Digital CAT II 300 V Display (counts):

Description

The digital desktop multimeter DM3058E has standard measuring ranges such as voltage (AC/DC). Current (AC/DC). Resistance. Capacity. Diode test and frequency measurement. All parameters are clearly displayed via the large multi-display with 5.5 digits. The device can be controlled via USB and RS232.

This text is machine translated.

Features

  • Sensor management for free configuration of own sensors (DC/V. DC/A. Freq. 2-conductors 4-conductor and TC)
  • Mathematical functions such as pass/fail. Limit test. Default deviation. Histogram. Relative measurement. Zero. Max/Min/AVG dBm DB

Scope of delivery

  • 2 safety test leads (rt/sw)
  • 2x alligator clip
  • USB cable
  • Power cable;
  • Quick guide.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.
Software and the detailed operating instructions can be downloaded free of charge on the manufacturer's page.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.