• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DM3068 Bench multimeter Calibrated to (SCS-accredited certification body) Digital CAT II 300 V Display (counts): 2

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital table multimeter DM30 - SCS calibrated

  • Graphics display with 2,200,000 counts
  • TrueRMS measurement up to 300 kHz
  • Sensor management
  • USB. LAN (LXI-C). RS232 and GPIB
  • Front USB host
  • Temperature measurement with TC or RTD sensor

Technical specifications

  • Volatile memory: 512000
  • Non-volatile memory: 30 groups for different functions
Voltage reading range DC (min.)

0.1 µV

Product type

Bench multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 µV

V AC reading range (max.)

750 V

Amperage reading range DC (min.)

0.1 nA

A DC reading range (max.)

10 A

A AC reading range (min.)

100 pA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 mΩ - 100 MΩ

Reading range - capacity

1 pF - 100 mF

Frequency reading range

3 Hz -1 MHz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.0015 %

Measurement type (details)

True RMS

Frequency range

3 Hz - 300 kHz

Interfaces

1x USB 2.0

1x RS 232

1x LAN (10/100 Mbps)

GPIB

Power supply (details)

115 - 230 V AC

Height

107 mm

Width

232 mm

Weight

2.5 kg

SCS-accredited certification body

Reading category

CAT II 300 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

DM3068

Display

Digital

Display (counts)

2200000

Dim

(W x H) 232 mm x 107 mm

Calibration service

Calibration according to VDI/VDE/DGQ/DKD guideline 2622 sheet 3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470691 Rigol DM3068 Bench multimeter Calibrated to (SCS-accredited certification body) Digital CAT II 300 V Display (counts): 2

Description

The digital desktop multimeter DM3068 has standard measuring ranges such as voltage (AC/DC). Current (AC/DC). Resistance. Capacity. Diode test and frequency measurement. All parameters are clearly displayed via the large multi-display with 6.5 digits. The control of the device can be done via USB. LAN (LXI-C). RS232 and GPIB. A direct temperature measurement. A large internal memory and a super-fast measurement value recording of 10000 measurements/s round off the top model.

This text is machine translated.

Features

  • Sensor management for free configuration of own sensors (DC/V. DC/A. Freq. 2-conductors 4-conductor and TC)
  • Mathematical functions such as pass/fail. Limit test. Default deviation. Histogram. Relative measurement. Zero. Max/Min/AVG dBm DB
  • Temperature measurement for thermocouples or resistance sensors.

Scope of delivery

  • 2 safety test leads (rt/sw)
  • 2x alligator clip
  • USB cable
  • Power cable;
  • Quick guide.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.
Software and the detailed operating instructions can be downloaded free of charge on the manufacturer's page.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.