
Technical specifications
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- A DC reading range (max.)
3 A
- Reading range - resistance
100 Ω - 100 MΩ
- Reading range - capacity
1 nF - 1 mF
- Basic accuracy
0.06 %
- Measurement type (details)
True RMS
- Interfaces
USB
LAN
- Height
165 mm
- Width
266 mm
- Length
80 mm
- Weight
2 kg
Manufacturer's standards (no certificate)
- Reading category
CAT I 1000 V
CAT II 300 V
- Voltage metering
DC
- Current reading
DC
- Type
DM858E
- Display
Digital
- Display (counts)
20000
- Dim
(L x W x H) 80 x 266 x 165 mm
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 3046562 Rigol DM858E Bench multimeter Digital CAT I 1000 V, CAT II 300 V Display (counts): 20000
User & Safety Instructions
User & Safety Instructions 3046562 Rigol DM858E Bench multimeter Digital CAT I 1000 V, CAT II 300 V Display (counts): 20000
User & Safety Instructions 3046562 Rigol DM858E Bench multimeter Digital CAT I 1000 V, CAT II 300 V Display (counts): 20000
User & Safety Instructions 3046562 Rigol DM858E Bench multimeter Digital CAT I 1000 V, CAT II 300 V Display (counts): 20000
Warranty Terms
Warranty Terms 3046562 Rigol DM858E Bench multimeter Digital CAT I 1000 V, CAT II 300 V Display (counts): 20000
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 631.92*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























































