• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DS1052E Digital Calibrated to (SCS-accredited certification body) 50 MHz 2-channel 500 MSa/s 512 KP 8 Bit Digital

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital oscilloscope DS1052E - SCS calibrated

  • 50 MHz
  • No. of analogue inputs 2

Technical specifications

  • Memory: 10 slots internal for measurement signals or settings; external via USB: BMP. CSV. Measuring signals. Settings
  • Interfaces: USB. RS232. USB-HOST
Product type

Digital

Bandwidth

50 MHz

Channel sample rate

500 MSa/s

Resolution

8 Bit

Screen size

14.4 cm

Oscilloscope features

Digital storage (DSO)

Time base

Horizontal deflection 5 ns/DIV - 50 s/DIV

No. of analogue inputs

2

SCS-accredited certification body

Reading category

CAT I

Input impedance

1 MΩ

Input coupling

AC. DC. GND

Input voltage

300 V

Power supply (details)

115 V/AC;230 V AC

Dim

(L x W x H) 133 x 303 x 154 mm

Weight

2.4 kg

Display

320 x 234 p

Calibration service

10 measured values per range up to 500 MHz

Width

303 mm

Height

154 mm

Length

133 mm

Interfaces

USB

USB host

RS232

Channel memory depth

512 KP

Type

DS1052E

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470418 Rigol DS1052E Digital Calibrated to (SCS-accredited certification body) 50 MHz 2-channel 500 MSa/s 512 KP 8 Bit Digital

Description

High-quality dual-channel digital oscilloscope with professional features at an unbelievable price. The simple to operate oscilloscope has a range of 50 MHz over a max. Sampling rate of 10 GS/s and a real-time Sampling rate of 1 GS/s The device is equipped with a colour screen. The classic controls. The Auto Set function. The display of typical input signal readings. As well as the extensive on-screen help functions, this reduces the training time and simplifies operation. Various other features make this oscilloscope a real economical alternative for laboratories. School and technology.

This text is machine translated.

Features

  • 2-channel measurement and external trigger
  • Trigger functions for special signals: Edge. Video. Pulse width. Slope and Alternate
  • 64 k LC-display
  • USB host. USB. RS232. P/F out interface
  • Maths functions: +. -. x. FFT
  • Manual/track or automatic unit of measure
  • Built-in memory for 10 settings and 10 measurements.

Scope of delivery

  • 2 probes (each 1:1/10:1)
  • Power cable;
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.
The latest software version can be downloaded free of charge from the manufacturer's website.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.