• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DS1054Z Digital Calibrated to (SCS-accredited certification body) 50 MHz 1 GS/s 24 MP 8 Bit Digital storage (DSO)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital oscilloscope DS1054Z

  • 50 MHz
  • No. of analogue inputs 4

Technical specifications

Product type

Digital

Bandwidth

50 MHz

Channel sample rate

1 GS/s

Resolution

8 Bit

Screen size

17.78 cm

Oscilloscope features

Digital storage (DSO)

Time base

5 ns -50 s/DIV

No. of analogue inputs

4

SCS-accredited certification body

Reading category

CAT I

CAT II 300 V

Input impedance

1 MΩ

Input coupling

AC. DC. GND

Input voltage

300 V

Power supply (details)

115 V/AC;230 V AC

Dim

(L x W x H) 122 x 313 x 161 mm

Weight

3.2 kg

Display

800 x 480 p

Width

313 mm

Height

161 mm

Length

122 mm

Interfaces

USB

USB host

Ethernet

Channel memory depth

24 MP

Type

DS1054Z

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470909 Rigol DS1054Z Digital Calibrated to (SCS-accredited certification body) 50 MHz 1 GS/s 24 MP 8 Bit Digital storage (DSO)

Description

Rigol supplies the DS1054Z model in full equipment. All measuring functions are already enabled. This means that the oscilloscope is always up-to-date even with increased measurement requirements.
The displayed measurement curves can be stored directly on an optional USB stick via the front USB host or transferred to a computer via the rear USB socket.
The large 17.78 cm TFT-color monitor shows all details reliably.
The sampling rate is 500 MSA/s per channel and is bundled in single-channel mode, resulting in a sampling rate of up to 1 GSa/s.
UltraVision technology enables the intensity-dependant display of overlapping signal areas and a memory depth of 24 Mpts for a detailed signal display.
These functionalities make the DS1054Z an extraordinary instrument that can adapt to your measurement requirements.

This text is machine translated.

Features

  • The optional special functions such as memory expansion. Serial bus trigger and decoder. Extended trigger kit or real-time recording are now included in the free bundle BND-MSO/DS1000Z
  • The BND-MSO/DS1000Z bundle contains the following options:
  • SA-DS1000Z (decoding and trigger tools for RS232/UART serial buses. I2C and SPI)
  • MEM-DS1000Z (memory expansion to 24 Mpts memory depth)
  • Rec-DS1000Z (record function for real-time recording and playback of waveforms)
  • AT-DS1000Z (advanced trigger functions for the RS232/UART serial buses. I2C and SPI. Runt. Windows. NTH Edge. Delay. Time Out).

Scope of delivery

  • 4x passive probe PVP2150 (150 MHz)
  • Power cable;
  • USB cable
  • User manual.

Hints

The latest drivers and software versions can be downloaded free of charge from the manufacturer's website.
The functions of the free BND-MSO/DS1000Z option bundle have already been activated in the device.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.