• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DS2102A Digital Calibrated to (SCS-accredited certification body) 100 MHz 2-channel 1 GS/s 7 MP 8 Bit Digital stor

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital oscilloscope DS2102A - SCS calibrated

  • 100 MHz
  • No. of analogue inputs 2

Technical specifications

Product type

Digital

Bandwidth

100 MHz

Channel sample rate

1 GS/s

Resolution

8 Bit

Screen size

20.3 cm

Oscilloscope features

Digital storage (DSO)

Time base

5 ns -50 s/DIV

No. of analogue inputs

2

SCS-accredited certification body

Reading category

CAT I

Input impedance

1 MΩ;50 Ω

Input coupling

AC. DC. GND

Input voltage

300 V

Power supply (details)

115 V/AC;230 V AC

Dim

(L x W x H) 130 x 362 x 179 mm

Weight

3.9 kg

Display

800 x 480 p

Calibration service

10 measured values per range up to 500 MHz

Width

362 mm

Height

179 mm

Length

130 mm

Interfaces

USB

USB host

Ethernet

Channel memory depth

7 MP

Type

DS2102A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470485 Rigol DS2102A Digital Calibrated to (SCS-accredited certification body) 100 MHz 2-channel 1 GS/s 7 MP 8 Bit Digital stor

Description

The DS2102A digital storage oscilloscope has 2 input channels and a bandwidth of 100 MHz. The large memory with 14 Mpts as well as the sampling rate of 2GS/s enables precise signal displays. The extra-large 20.3 cm TFT color display allows a good differentiation of the individual measurement channels and the display of many parameters. LAN. USB and RS232 interfaces are standard, as are the extensive mathematical functions and PictBridge printer support.

This text is machine translated.

Scope of delivery

  • 2 probes RP3300A
  • Power cable;
  • USB cable
  • User manual
  • Quick guide.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.