• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol MSO5152-E Digital 150 MHz 2-channel 4 GS/s 100 KP 8 Bit 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,075.00 / piece)
€ 1,075.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital oscilloscope

  • 150 MHz
  • No. of analogue inputs 2

Technical specifications

Product type

Digital

Bandwidth

150 MHz

Channel sample rate

4 GS/s

Resolution

8 Bit

Screen size

22,9 cm

No. of analogue inputs

2

Manufacturer's standards (no certificate)

Reading category

CAT I

Input impedance

1 MΩ

Input coupling

17 pf

Dim

(L x W x H) 130 x 367 x 200 mm

No. of digital inputs (max.)

16

Display

TFT, 1024 x 600

Width

367 mm

Height

200 mm

Length

130 mm

Interfaces

HDMI socket

USB

LAN

Channel memory depth

100 KP

Type

MSO5152-E

Documents & Downloads

Datasheet

Datasheet 2187959 Rigol MSO5152-E Digital 150 MHz 2-channel 4 GS/s 100 KP 8 Bit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2187959 Rigol MSO5152-E Digital 150 MHz 2-channel 4 GS/s 100 KP 8 Bit 1 pc(s)

User & Safety Instructions 2187959 Rigol MSO5152-E Digital 150 MHz 2-channel 4 GS/s 100 KP 8 Bit 1 pc(s)

User & Safety Instructions 2187959 Rigol MSO5152-E Digital 150 MHz 2-channel 4 GS/s 100 KP 8 Bit 1 pc(s)

User & Safety Instructions 2187959 Rigol MSO5152-E Digital 150 MHz 2-channel 4 GS/s 100 KP 8 Bit 1 pc(s)

User & Safety Instructions 2187959 Rigol MSO5152-E Digital 150 MHz 2-channel 4 GS/s 100 KP 8 Bit 1 pc(s)

Description

The model MSO5152-E is a 150MHz, 2 analogueue channel, 16 dig channels and 1 ext trigger input digital oscilloscope, with 4 GS/sec sample rate, with outstanding features, such as a very large memory depth up to 100 MioPt. As well as integrated serial bus triggering and decoding SPI, I2C, RS232, CAN, LIN, I2S, FlexRay, Mil-STD-1553, 9 inch touch color display , for optimal display of measurement signals. LAN, USB, AUX and HDMI are standard, as are many Maths functions.

The ModellMSO5152 has many functions and special features built in, without paying an extra cost. In addition, all extensions such as bandwidths, via software updates are available. DVM and frequency counter functions are integrated! The 16-channel digital sample must also be procured.

This text is machine translated.

Features

  • 150MHz bandwidth
  • 2 analogueue input channels
  • 8 bit resolution
  • 0.5mV/div to 10V/div.
  • 100 M Pt memory
  • Touch Screen
  • USB, LAN, HDMI ETC.,

Scope of delivery

  • 2x PVP2350 (350MHz)
  • Power cord
  • Driver via online download and quick guide
  • Calibration certificate.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.