• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol PVA8350 Probe 3.5 GHz

1/3
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6,725.00 / piece)
€ 6,725.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Active RF probe for d.. DS70000 series up to 3.5 GHz

  • Bandwidth 3.5 GHz

Technical specifications

Product type

Probe

Bandwidth

3.5 GHz

Slew rate

110 ps

Input capacity

0.6 pF

Type

Active

Manufacturer's standards (no certificate)

Weight

137 g

Reading category

CAT I

CAT II

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2615526 Rigol PVA8350 Probe 3.5 GHz

Warranty Terms

Warranty Terms 2615526 Rigol PVA8350 Probe 3.5 GHz

Description

Active probe with various end heads (single ended and differential) as well as spare pins and wire for the soldering connections including lower-level terminations, e.g. solderable wires and different pins.

This text is machine translated.

System requirements

  • For use with the 3 GHz oscilloscope from Rigol (DS70304)

More interesting products

(*All information is plus legal VAT)