• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ring 8VR4P6-0EU0 IP video door intercom Wi-Fi Outdoor panel Detached Satin nickel

1/20
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ring Video Doorbell Pro

  • 1.080p Full-HD Video with wide angle
  • Built-in microphone and speaker (2-way audio/Intercom function)
  • Advanced Motion Sensors (user-defined zones & schedules)

Technical specifications

  • Day and night vision
  • Motion detector.
Product type

IP video door intercom

Component

Outdoor panel

Units

1

Transfer type

Wi-Fi

Frequency

2.4 GHz

5 GHz

9.2 m

Leads

2

Mounting type (interior)

No

Mounting type (outdoor)

Surface-mount

Material (external)

Plastic

Upgradable with

External extension

Internal extension

Factory colour

Satin nickel

Resolution

1080p Full HD

Type

Set with doorbell

Power supply (LOV)

via doorbell wiring

Camera type

Direct transfer to smartphone. Optional cloud storage.

Max. viewing angle hor.

160°

Tunes

1

Max. bell volume

45 dB (A)

Hub

Required, included

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1602637 ring 8VR4P6-0EU0 IP video door intercom Wi-Fi Outdoor panel Detached Satin nickel

Information

Information 1602637 ring 8VR4P6-0EU0 IP video door intercom Wi-Fi Outdoor panel Detached Satin nickel

Description

Video Door Bell Pro
Ultra slim design with expanded functions. By 24 voltage transformer, doorbell and four interchangeable front panels. Requires an existing doorbell wiring for the power supply.

The ultimate ring experience
With 1,080p HD video, two-way audio and customizable motion sensors is the new video door bell per our so far advanced doorbell.
• HD video with two-way audio
• Custom motion zones
• Infrared Night Vision

Proceed from everywhere to your door
Get instant notifications when visitors your doorbell button or the built-in motion sensors can be triggered. Afterwards, you can via the free Ring App everyone on your property on your smartphone, tablet or your computer (PC/Mac) see, hear and speak.
• Motion-controlled notifications
• Video-on-demand with Live View
• Compatible with iOS, Android, Mac and Windows 10 devices

Improved security, high-quality design
With its ultra-slim design and interchangeable panels offers Ring Pro in a design, which corresponds to the style of your home.
• Includes 4 exchangeable panels
• Requires an existing doorbell wiring
• Quick and easy installation

For a safe home
The Ring Video Doorbell Pro allows each resident, his home in HD resolution from anywhere at any time to have the view and to talk with visitors at your front door.
Through the built-in infrared motion detector informed ring its users to push message using suspicious movements on the doorstep and thus makes an effective contribution to the intrusion prevention.

Cloud video recordings
Optionally, you can save the recordings in the cloud and thus important moments at any time view, download and parts.
• 30 days free trial
• No Abopflicht for live transmission and notification
• Subscription for only 3 euros a month or 30 euro per year at any time from the App bookable

It works in every home.
The Video Doorbell Pro, you can very easily with an already existing bell cabling.
Thus, there are hardly any home, office, property, business building or kennel, which you do not use the Ring Video Doorbell can monitor.

User-defined motion detection
You can determine which areas in front of your house or the gartentur via motion detector to be monitored.
This way, you will not have each passing car but only truly important movements per app/desktop notification and can pass on the active react.

See and speak from all devices
It rings at the door and you are not at home? Burglars or really only the neighbor, postman or a family member?
With Ring do you know immediately always who's ringing and who is standing in front of the door. With the ring app you can see a live image and speak with the visitor. Thus, you'll never miss a parcel service more, no willed or unwanted visit.

The correct color for your home
The Ring Video Doorbell Pro comes already with four replaceable fronts: Satin Black, Venetian Bronze, satin nickel, pearl white.

Pull a ring of security to your home
With a video doorbell at your front door and ring security cameras around the house, you can use a ring of security to your entire home. Enjoy complete peace of mind for you and your family.

This text is machine translated.

Features

  • Infrared Night vision
  • Live streaming feature for video & audio
  • Ring Chime wireless doorbell included in delivery
  • 4 exchangeable panels (Satin Black, Venetian Bronze, satin nickel, pearl white)
  • Free app for iOS, Android, Windows & Mac
  • Can be extended with security cameras & Accessories
  • Life-long anti-theft protection: Is Your Ring doorbell stolen, you can ring a free replacement!
  • Optional cloud storage, can be activated in the Ring App
  • Requires an existing doorbell wiring (24V AC transformer included).

Scope of delivery

  • Ring Door Bell Pro
  • Ring Chime
  • Transformer
  • Insallationskit (mounting plate, drills, screws, dowels)
  • Instructions.

Hints

The device has no Turoffnungs-Funktion
Smartphone not included.

System requirements

  • WLAN reception 1 Mbit up/down
  • Control via app for iOS, Android, Windows Phone.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.