• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ring Video Doorbell Plus IP video door intercom Wi-Fi Outdoor panel Nickel (matt), Black

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ring battery video door bell plus

  • 1536p HD videoHead-to-foot recordingIntercom system with noise suppressionCustomizable privacy settingsQuick changing battery packWorks with Alexa
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.

Technical specifications

  • Operated with integrated rechargeable battery.Can also be supplied with power via hard-wired or a ring power supply.Can be connected to an existing doorbell system (8–24 V AC, 10–40 VA, 50/60 Hz).Ring power supply (2. 5th Gen) (24 V DC, 0.5 A, 12 W)Do not use transformers for halogen or garden lighting or third-party direct current power supplies as these may damage the device.Internet Requirements: Recommended minimum upload speed of 2 Mbps per device.Connection: 802.11 b/g/n WLAN function, only 2.4 GHzOperating conditions -20 °C to 48 °C, weather resistant.
Product type

IP video door intercom

Component

Outdoor panel

Transfer type

Wi-Fi

Frequency

2.4 GHz

Factory colour

Nickel (matt)

Black

Resolution

1536p

Max. viewing angle hor.

155°

Vertical viewing angle

155°

Width

62 mm

Height

126 mm

Depth

28 mm

Alexa

Weight

0.391

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2860314 ring Video Doorbell Plus IP video door intercom Wi-Fi Outdoor panel Nickel (matt), Black

Description

Better view of people and packagesFrom food deliveries to unexpected late-night visitors – with the improved Battery Video Doorbell Plus you can see each and every detail thanks to 1536p HD video and extended field of view and can respond easily directly via the ring app. The more you see, the better you are in the picture Head-to-foot capture provides expanded visibility at your front door. This allows you to see visitors and check if packages have been placed in front of your door. Package capture (available with a Ring Protect subscription) alerts you in real time when a package is detected. Your front door is always in view - in HD.Thanks to 1536p HD video and color night vision you have a clear, high resolution view of everything, WAS happened in front of your door even after break-in of darkness. List points of functions, short version (up to 10, by priority)1536p HD videoHead-to-foot recordingCounter voice functionCustomizable privacy settingsQuick changing battery packWorks with Alexa

This text is machine translated.

Features

  • With high-resolution 1536p HD-video you can see more of that, WAS happens before your front doorWith the head-to-foot recording you can check whether packages are located at your front doorWith the intercom function, you can talk to visitors at your door from anywhereYou can customize your custom privacy settings to keep privateInstallation and charging are done in a matter of minutes thanks to the quick-change battery packUsing selected Alexa-enabled devices, the unit is also easy to operate via voice command

Scope of delivery

  • Ring battery video door bell plus
  • Rechargeable, quick-release battery unit
  • Satin nickel front panel
  • Corner kit
  • USB charging cable
  • Installation tools
  • User manual
  • Safety sticker.

Hints

Ring Protect SubscriptionStandard functions such as instant messages, live video, intercom function and advanced motion detection can be used immediately on all compatible ring devices without additional costs. With a Ring Protect subscription, you can get even more out of your video door bells and surveillance cameras by using additional features such as video recording, snapshots and advanced pre-roll. Ring Protect is an optional subscription that allows you to record missed moments and view and share them at any time. You can try Ring Protect for 30 days for free. After the free trial period expires, you can sign up for a Ring Protect subscription on ring.com for only 3.99 per month per device or 10 per month for a household. More on this.Frequently asked questions WAS is the difference between the ring video doorbell (2. Gen.) and the Ring Battery Video Doorbell Plus?Both the Ring Video Doorbell (2. Gen) as well as the Ring Battery Video Doorbell Plus send notifications to your smartphone, tablet and PC if someone rings the door or the built-in motion detector is triggered. When you respond to the notification, you can see, hear, and talk to visitors from anywhere. Both battery-powered video-door bells also feature advanced motion detection with user-defined motion zones, a quick-reply function (English only) that lets visitors know that you can't go to the door and user-defined privacy settings.The main differences between the Ring Video Doorbell (2. Gen.) and the improved Ring Battery Video Doorbell Plus are the improved doorbell camera with crystal-clear HD video in 1536p and the expanded field of vision of head-to-foot recording. From package delivery, motion event to visitors, the Ring app lets you see WAS happening from anywhere at any time. Does the ring battery video doorbell plus store my videos and photos so that ICH can view them later?If you have a Ring Protect subscription, the video recorded by your video door bell or surveillance camera will be stored in your Ring account for up to 180 days. You can manage the storage period of videos through the Control Center. The photos taken are stored in your Ring account for up to 7 days, so you can view them at any time. For more information on video storage, click here.When you purchase a Ring Video Door Bell or Surveillance Camera, a free 30-day trial of Ring Protect is included, unless you have already subscribed to Ring Protect Plus or Pro for the same location. You can subscribe to Ring Protect at any time during your trial period, which will only be charged after the trial period has expired.If you have a Ring Protect subscription, you can share your videos and photos with your family, neighbors, friends, or the police.WAS is ring protect?Ring Protect is a comprehensive service that enables video and photo recording, storage and sharing of photos and other benefits for your Ring video door bell or surveillance camera.Need ICH ring protect to use the ring battery video door bell plus?No. You can keep an eye on your home without a Ring Protect subscription with your video doorbell or surveillance camera and go to the door from anywhere. Even without Ring Protect you will receive immediate notifications in real time as soon as someone approaches your door. You can also see, hear and talk to visitors in real time on your mobile device. Use the Ring Dashboard to view the picture that was last taken by your active devices.However, without a Ring Protect subscription, you won't be able to watch videos of events you missed. In addition, you can't save or share your videos with others. Find out more about Ring Protect and the subscription that best suits you.

System requirements

  • IOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)