• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ring Ring Chime (2nd Gen) Door intercom accessories Wi-Fi Additional chime White

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

ring Ring Chime (2nd Gen) Door intercom accessories Wi-Fi Additional chime White

  • Provide flexibility, comfort and a secure feel in your home with Chime.Simply connect the doorbell with your ring doorbells and ring cams.Many different ring sounds can be selected.Numerous classical and seasonal tonesSimple plug-in installationDefault 2.4 GHz connectionAdjustable volumeNon-interference mode
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.

Technical specifications

  • Compatible with all ring video doorbell and security camerasInstallation requirement: Router operation at 2.4 GHz
Product type

Door intercom accessories

Component

Additional chime

Units

1

Transfer type

Wi-Fi

Frequency

2.4 GHz

Mounting type (interior)

Push-fit

Factory colour

White

Power supply (LOV)

mains-powered

Screen size diagonal (inches)

1 inch

Width

62 mm

Height

77.8 mm

Depth

25 mm

Alexa

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2860316 ring Ring Chime (2nd Gen) Door intercom accessories Wi-Fi Additional chime White

Description

Receive ring notifications throughout your entire home as soon as someone rings at your door or movement is detected.Connect the device to a standard socket and connect Ring Chime to all your ring doorbells and cameras.ChimeConnect chime with all your ring devices to receive ring notifications everywhere in your home.Instant notifications wherever you are at homeYou can insert chime in any standard plug socket and it connects with all the ring devices that you have. Means you get a text message wherever you are in your home, even when you aren't near your mobile phone.Different notification tonesVolume control as well as "Do not disturb" modeA user-defined bell tone for each houseFrom seasonal sounds to well-known classics, CHIME offers you a ring tone according to your taste, and the selection is constantly expanded by us.Chime is a door chime for the interior that fits easily into any socket. Means you get ring notifications both on your phone and in your home. If required, several chips can be placed in different rooms.The installation is very easy and needs no specialist knowledge. The installation via the Ring APP is completed in a few steps. Chime offers many different types of ring tones and it can also be activated when the motion sensor of a ring device is triggered.Rapid and simple installationThe Ring Chime is installed in no time at all and requires no technical knowledge.Simply plug the device into a mains outlet and start installation with your smartphone.The chime is compatible with sockets in Europe, Great Britain, Australia and the USAExpand the safety ringChime extends your ring of security around your home. Listen to the doorbell even if you are away from it.You can also combine several chips with your ring video doorbell, such as in the garden shed, the garage, a hobby room or with your neighbors.

This text is machine translated.

Features

  • Get notified in real time, as soon as motion is detected or someone presses the button of your Ring Video Door bellSetting up CHIME is easy: Plug in the device to a standard socket and connect it to your WLANSelect from a variety of classical and seasonal ringtones, adjust the volume and activate the "Do not disturb" mode - all via the Ring APP;Connectivity 802.11b/g/n; WLAN connection 2.4 GHz

Scope of delivery

  • Chime (2 Gen)
  • User manual.

More interesting products

(*All information is plus legal VAT)