• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ring 8VR1S7-0EU0 IP video door intercom Wi-Fi Outdoor panel Detached Satin nickel

1/16
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 229.99 / piece)
€ 235.00
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ring video doorbell 2

  • 1080p Full HD video with 160° wide angle
  • Built-in microphone and speaker (2-way audio / intercom function)
  • Adjustable infrared motion sensors

Technical specifications

  • Day and night vision
  • Motion detector.
Product type

IP video door intercom

Component

Outdoor panel

Units

1

Transfer type

Wi-Fi

Frequency

2.4 GHz

9.2 m

Leads

2

Mounting type (outdoor)

Surface-mount

Material (external)

Plastic

Factory colour

Satin nickel

Resolution

1080p Full HD

Type

Outdoor unit only

Power supply (LOV)

rechargeable

via doorbell wiring

Camera type

Direct transfer to smartphone. Optional cloud storage.

Max. viewing angle hor.

160°

Tunes

1

Max. bell volume

45 dB (A)

Hub

Required, included

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1602639 ring 8VR1S7-0EU0 IP video door intercom Wi-Fi Outdoor panel Detached Satin nickel

Information

Information 1602639 ring 8VR1S7-0EU0 IP video door intercom Wi-Fi Outdoor panel Detached Satin nickel

Description


Video video doorbell 2
New levels of security and convenience for every home, including a rechargeable battery pack.

The next generation of video door bells
Keep your home in view with crystal-clear 1080p HD video and see, hear and talk to your visitors from anywhere. Instant mobile notifications and two-way audio let you answer ringing from anywhere on your smartphone, tablet or PC.
• Mobile instant notifications
• 1080p HD wide-angle video
• Built-in microphone and speaker

Monitor your home from anywhere
Ring allows you to adjust your motion sensors so that you get the ideal setting for yourself and your home. Get instant notifications when movement is detected so you can keep track of your property from your mobile phone.
• adjustable motion sensors
• Infrared night vision
• Live view with video and audio on demand

Intelligent security for every home
Video Doorbell 2 works in any home and comes with a quick-change battery so you can charge your Doorbell without removing the device. Get two battery packs so that you never run out of juice.
• Hard-wired or battery-operated
• contains a rechargeable battery pack
• iOS, Android, Mac and Windows 10 compatible

For a safe home
The Ring Video Doorbell 2 enables every resident to have his home in HD resolution from everywhere in the view at any time and to speak with visitors at the front door.
By means of the integrated infrared motion detector Ring informs its users via push-message also about suspicious movements on the front door and thus makes an effective contribution to the prevention of burglary.

Cloud video recording
Optionally, you can store the recordings in the cloud and thus view, download and share important moments at any time.
• 30 days free trial period
• no output light for live transmission and notification
• Subscription for only 3 Euros per month or 30 Euros per year can be booked at any time from the app

Works in any home
The video doorbell can be used easily with the replaceable battery or with an existing doorbell cabling.
As such, there is hardly any house, office, property, business building or even dog house that you cannot monitor with the ring video doorbell.

User-defined motion detection
Determine which areas in front of your house or garden door are to be monitored by a motion detector.
This means that you will not be informed about every passing car, but only about really important movements via app/desktop notification and can react actively to them.

See and talk about all devices
It rings at the door and you're not at home? Burglars or really just the neighbor, postman or a family member?
With Ring you can now always know who is ringing and who is standing at the door. With the Ring app you can see a live picture and talk to the visitor. Thus you do not miss any more package service, no wanted or even unwanted visit.

The right color for your home
The ring video doorbell 2 comes with two changeable fronts: Satin nickel (silver/aluminum look) and Venetian (dark gray).

Pull a ring of safety around your home
With a video doorbell at your front door and ring security cameras around the house you can draw a ring of security around your entire home. Enjoy complete peace of mind for yourself and your family.

This text is machine translated.

Features

  • Infrared night vision
  • Live streaming feature for video & audio
  • Replaceable rechargeable battery included in delivery (6-8 months running time per charge)
  • Can also be operated via existing cabling
  • 2 interchangeable panels (nickel satin and Venetian)
  • Free app for iOS, Android, Windows & Mac
  • Expandable with security cameras & accessories
  • Lifetime anti-theft protection: If your ring doorbell is stolen, you will receive a free replacement from Ring!
  • Optional cloud storage, can be activated in the Ring app
  • Easy installation with supplied accessories.

Scope of delivery

  • Ring Doorbell 2 (battery pre-charged)
  • Installation kit (mounting plate, drill, dowel, screws)
  • Charging cable
  • Instructions.

Hints

The device does not have an opening function
Smartphone not included.

System requirements

  • WLAN reception 1Mbit up/down
  • Control via app for iOS, Android, Windows Phone

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.