• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ring 8VRCPZ-0EU0 IP video door intercom Video Doorbell Pro 2 Wi-Fi Outdoor panel Nickel (matt)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Ring Video Door bell Pro 2

  • Full-HD Video with wide angle
  • Infrared Night vision
  • Can be extended with security cameras & Accessories
  • This text is machine translated.
  • Award image for ring 8VRCPZ-0EU0 IP video door intercom Video Doorbell Pro 2 Wi-Fi Outdoor panel Nickel (matt)
  • Award image for ring 8VRCPZ-0EU0 IP video door intercom Video Doorbell Pro 2 Wi-Fi Outdoor panel Nickel (matt)

Technical specifications

Product type

IP video door intercom

Component

Outdoor panel

Units

1

Transfer type

Wi-Fi

Frequency

2.4 GHz

5 GHz

Mounting type (outdoor)

Surface-mount

Upgradable with

External extension

Internal extension

Factory colour

Nickel (matt)

Resolution

1536p HD

Type

Exterior module

Power supply (LOV)

via doorbell wiring

Max. viewing angle hor.

150°

Vertical viewing angle

150°

Width

49 mm

Height

114 mm

Depth

22 mm

Weight

0.395

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361781 ring 8VRCPZ-0EU0 IP video door intercom Video Doorbell Pro 2 Wi-Fi Outdoor panel Nickel (matt)

Description

Ring Video Doorbell Pro 2 (hard wired)Advanced features, first-class performance.The Ring Video Door bell Pro 2 (hard wired) has 1536p HD+ head-to-foot recording, intercom function, 3D motion detection, bird's eye view, improved dual band WLAN and user-defined privacy settings. Professional installation recommended.Get a full picture with HD+ head-to-foot recordingClearer hearing and being heard thanks to the intercom function with noise suppressionThe 3D motion detection captures movements with even greater precisionFind out when someone is standing at your front door with the help of the movement notificationsNight and day, night vision in color means you'll never miss a thingAdvanced Pre-Roll (available with a Ring Protect subscription)Can be connected to your existing doorbell wiring for constant power supplyClear view by day and nightHD+ Video provides a crystal clear view of events on your doorstep that you can watch in real time with live video. See, hear and speak to visitors at your front door from anywhere using the intercom function in the ring app. Thanks to the high-contrast HD+ night view in color you will not miss any details even in the dark.Always up to date, no matter where you are The Ring App provides real-time notifications when a visitor rings the doorbell or the motion sensors are triggered. Adjust your motion settings so that only areas you have selected are covered. This will only give you notifications that are important to you. Set up privacy zones to block areas that you do not want to monitor. This allows you to focus on the essential area.Head-to-foot recordingGet a comprehensive picture – thanks to HD+ head-to-foot recording, with which you benefit from an extended field of view of your Video Doorbell Pro 2. So you can see more of the visitors at your front door or check whether your packages have been delivered properly.3D motion detectionGive your motion detection an additional dimension! With 3D motion detection, you'll always know when and where someone has entered your property. The 3D motion detection system also measures the distance, speed, size and direction of motion so that visitors can be captured more accurately and even more precise motion notifications sent to you.Complete control with the Ring-App.Connected devices.With connected devices you no longer miss an event. Connect all your ring devices in the ring app and see how they work together as a team to protect you around the clock.Instant notifications.You get instant notifications on your phone or tablet – whether you're sitting on the sofa, working out in the gym or in the office.Live video See, hear and speak with visitors at your front door via real-time video and audio.Get even more out of your ring devices. Ring Protect is a comprehensive service that enables video recording and photo recording for door bells and cameras for only 3.00 per month. And that is just the beginning! You will also receive a free 30-day trial of Ring Protect.

This text is machine translated.

Features

  • 1536p HD+ head-to-foot recordingIntercom system with noise suppressionIntegrated microphone and speakersAdjustable motion sensors3D motion detectionMotion notifications via the Ring appInfrared night vision in colorLive-view with video and audio-on-demandImproved dual band WLAN and user-defined privacy settingsAdvanced Pre-Roll (available with a Ring Protect subscription)For a constant power supply connectable to the existing doorbell wiring.

Scope of delivery

  • Ring Video Door bell Pro 2
  • Aperture in the nickel matt version
  • Ring DIN rail transformer (2. 5th Generation)
  • Installation tools and screws
  • Corner kit
  • Quick start guide
  • Safety sticker.

Hints

Hard-wired. Requires an existing door bell system (8 - 24 V AC, max. 40 VA, 50/60 Hz or 24 V DC, 0.5 A, 12 W). Only use ring-transformer/ring-power supply.Professional installation recommended.

More interesting products

(*All information is plus legal VAT)