• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 4050.744 Ferrule 1 mm² Partially insulated Red 500 pc(s)

Product type
Ferrule
Cross section per core
1 mm²
Sleeve length
8 mm
Insulation type
Partially insulated
Content
500 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

215 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeve

  • Red

Our service for you

Technical specifications

Product type

Ferrule

Cross section per core

1 mm²

Sleeve length

8 mm

Insulation type

Partially insulated

Factory colour

Red

Country colour code

DIN

Content

500 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

18

Manufacturer part #

4050.744

Industrial packaging

Yes

Insulation material

Polypropylene (PP)

Cross-section x Length

1 mm² x 8 mm

RoHS-compliant

Yes

Features

for automatic strippers/crimpers

for manual pre-fab

Temperature range

+105 °C

Type

AS 4050.744

Documents & Downloads

Datasheet

Datasheet 1588187 Rittal 4050.744 Ferrule 1 mm² Partially insulated Red 500 pc(s)

User & Safety Instructions

User & Safety Instructions 1588187 Rittal 4050.744 Ferrule 1 mm² Partially insulated Red 500 pc(s)

More interesting products

(*All information is plus legal VAT)