

Ferrule
0.5 mm²
8 mm
Partially insulated
White
DIN
5000 pc(s)
Cathode copper, tin plated
20
4050.746
Yes
Polypropylene (PP)
0.5 mm² x 8 mm
Yes
Reel packaging
for automatic strippers/crimpers
+105 °C
AS 4050.746
Datasheet 1588234 Rittal 4050.746 Ferrule 0.5 mm² Partially insulated White 5000 pc(s)
User & Safety Instructions 1588234 Rittal 4050.746 Ferrule 0.5 mm² Partially insulated White 5000 pc(s)