• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 4055777 Stencil template 17.5 mm

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Material thickness (max.) 12 mm
Product type

Stencil template

(Ø)

17.5 mm

Material suitability

Copper

Weight

0.000

Dim

(Ø) 17.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2352946 Rittal 4055777 Stencil template 17.5 mm

What kind of Punches are you looking for?

More interesting products

(*All information is plus legal VAT)