• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 5301243 19 inch Suitable for (cabinet depths): 800 mm Grey

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Finish: Powder-coated
  • Suitable as side wall: Yes
  • Protection class: IP20
Product type

Server rack side panel

Suitable for server rack cabinet (inch)

19 inch

Suitable for (cabinet depths)

800 mm

Material

Steel plate

Content

1 pc(s)

Factory colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2352960 Rittal 5301243 19 inch Suitable for (cabinet depths): 800 mm Grey

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)