• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 5301334 19 inch Black

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

115 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for housing width 600 mm
Product type

Server rack bottom panel

Suitable for server rack cabinet (inch)

19 inch

Dim

(L x W) 600 mm x 600 mm

Material

Steel plate

Plastic

Content

1 pc(s)

Factory colour

Black

Width

600 mm

Depth

237.5 mm

Length

600 mm

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2352986 Rittal 5301334 19 inch Black

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)