• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 5302015 19 inch Server rack air diverter Black

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for housing width 800 mm
  • Surface type: Painted
Product type

Server rack air diverter

Suitable for server rack cabinet (inch)

19 inch

Dim

(W x H) 800 mm x 2200 mm

Material

Steel plate

Plastic

Content

1 pc(s)

Factory colour

Black

Width

800 mm

Height

2200 mm

Rack size

483 mm (19")

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353027 Rittal 5302015 19 inch Server rack air diverter Black

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 295.99*

What kind of 19" IT System Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)