• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 5302041 19 inch Server rack temperature display

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Digital cabinet internal temperature display and regulator integrated in a 1 HE patch panel

  • Three-digit 7-segment display
  • Switchable from °C/°F
  • With 1800 mm long NTC sensor
  • Two relay outputs as changer and closer (max. Contact load 230 V, 6 A)
  • Differential switch can be selected freely

Technical specifications

  • OPERATING VOLTAGE 100 - 230 V/AC, 24 - 60 V/DC
  • Switching voltage (max.) 230 V
  • Setting range from 5 - 55 °C
Product type

Server rack temperature display

Suitable for server rack cabinet (inch)

19 inch

Voltage (max.)

230 V

Cable length

1800 mm

Content

1 pc(s)

Rack size

483 mm (19")

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840042 Rittal 5302041 19 inch Server rack temperature display

Description

IT 19" panel RAL 9005 with digital temperature display and -controller, 110 - 230 V AC, 24 V DC

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)