• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 5302122 19 inch Fasteners with air vents Black

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Side panel design: Slotted
  • Mounting type: Floor holes
Product type

Fasteners

Features

with air vents

Suitable for server rack cabinet (inch)

19 inch

Dim

(L x W x H) 2111 x 145 x 39 mm

Material

Steel plate

Content

1 pc(s)

Factory colour

Black

Width

145 mm

Height

39 mm

Length

2111 mm

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353066 Rittal 5302122 19 inch Fasteners with air vents Black

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 195.98*

What kind of 19" IT System Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)