• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 5501.715 19 inch Server rack cabinet shelf 1.5 U Rail set Suitable for (cabinet depths): > 600 mm Black

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rittal mounting plate, extendable, 482.6 mm (19") 1.5 HE, 400 mm to 600 mm

  • Tool-free, time-saving one-man assembly.
  • Self-locking
  • Full Extension
  • Plane distance: 400 - 600 mm

Technical specifications

Product type

Server rack cabinet shelf

Features

Rail set

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1.5 U

Suitable for (cabinet depths)

> 600 mm

Rail set length (min.)

400 mm

Rail set length (max.)

600 mm

Load capacity (max.)

100 kg

Dim

(W x H x D) 483 x 66 x 500 mm

Material

Steel

Content

1 pc(s)

Factory colour

Black

Width

483 mm

Height

66 mm

Depth

500 mm

Weight

7.745

Black

419

Device bottom

67 mm

500 mm

9005

100 t

Metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 989005 Rittal 5501.715 19 inch Server rack cabinet shelf 1.5 U Rail set Suitable for (cabinet depths): > 600 mm Black

Description

Adjustable depth for adaptation to individual level distances.

This text is machine translated.

Scope of delivery

  • Installation kit
  • Telescopic rails with mounting kit
  • Inc. mounting materials

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.98*

What kind of 19" IT System Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)