• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 5501400 19 inch 2 U Fixed Ecru

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

629 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Server rack cabinet rails

Features

Fixed

Suitable for server rack cabinet (inch)

19 inch

Rack unit

2 U

Material

Steel plate

Content

2 pc(s)

Factory colour

Ecru

Length

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357220 Rittal 5501400 19 inch 2 U Fixed Ecru

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.98*

What kind of 19" IT System Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)